CHOKE CONFORMAL COATED 470UH - 78F471J
| Digi-Key Part Number | M7845-ND |
5000 |
.12000 |
Extended Price
600.00 |
| Manufacturer Part Number | 78F471J | |||
| Description | CHOKE CONFORMAL COATED 470UH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 78F471J |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 470µH |
| Tolerance | ±5% |
| Series | 78F |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 90mA |
| Mounting Type | Through Hole |
| Q @ Freq | 60 @ 790kHz |
| Self Resonant Freq | 2.55MHz |
| DC Resistance (DCR) | 14.00 Ohm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
78F471J 78F471J M7845 ND M7845ND M7845 |
78F471J Specification Sheet
CHOKE CONFORMAL COATED 470UH - 78F471J (M7845-ND)
Related parts:CHOKE CONFORMAL COATED 470UH - 78F471J-RC
Order 'choke conformal coated 470uh - 78F471J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10142-ND.
CHOKE CONFORMAL COATED 470UH - 78F471J
Order 'choke conformal coated 470uh - 78F471J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7845-ND.
CHOKE CONFORMAL COATED 180UH - 78F181J-TR
Order 'choke conformal coated 180uh - 78F181J-TR' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 78F181J-TR-ND.
CHOKE RF CONFORMAL COATED 470UH - 79F471K
Order 'choke rf conformal coated 470uh - 79F471K' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M1394-ND.
CHOKE CONFORMAL COATED 1.8UH - 78F1R8K
Order 'choke conformal coated 1.8uh - 78F1R8K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7816-ND.
CHOKE CONFORMAL COATED 150UH - 78F151J
Order 'choke conformal coated 150uh - 78F151J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7839-ND.
CHOKE CONFORMAL COATED 180UH - 78F181J
Order 'choke conformal coated 180uh - 78F181J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7840-ND.
CHOKE CONFORMAL COATED 560UH - 78F561J
Order 'choke conformal coated 560uh - 78F561J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7846-ND.
CHOKE CONFORMAL COATED 680UH - 78F681J
Order 'choke conformal coated 680uh - 78F681J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7847-ND.
CHOKE CONFORMAL COATED 820UH - 78F821J
Order 'choke conformal coated 820uh - 78F821J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7848-ND.
CHOKE CONFORMAL COATED 1000UH - 78F102J
Order 'choke conformal coated 1000uh - 78F102J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M7849-ND.
CHOKE RF CONFORMAL COATED 4.70UH - 8230-36
Order 'choke rf conformal coated 4.70uh - 8230-36' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8021-ND.
CHOKE RF CONFORMAL COATED 470UH - 8230-84
Order 'choke rf conformal coated 470uh - 8230-84' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8045-ND.
CHOKE RF CONFORMAL COATED 470UH - 79F471K-RC
Order 'choke rf conformal coated 470uh - 79F471K-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8154-ND.
CHOKE RF CONFORMAL COATED 470UH - 8230-84-RC
Order 'choke rf conformal coated 470uh - 8230-84-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8201-ND.
Send this link via E-Mail
Help With This Screen