CHOKE RF RADIAL 4.7UH 20% - 1110-4R7M - Inductors, Coils, Chokes
| Digi-Key Part Number | M6216-ND |
100 |
1.76600 |
Extended Price
176.60 |
| Manufacturer Part Number | 1110-4R7M | |||
| Description | CHOKE RF RADIAL 4.7UH 20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1110-4R7M |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| Tolerance | ±20% |
| Series | 1110 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 9A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 7.000 Ohm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1110 4R7M 11104R7M M6216 ND M6216ND M6216 |
1110-4R7M Specification Sheet
CHOKE RF RADIAL 4.7UH 20% - 1110-4R7M (M6216-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:CHOKE RF RADIAL 4.7UH 20% - 1110-4R7M
Order 'choke rf radial 4.7uh 20% - 1110-4R7M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6216-ND.
CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M
Order 'choke rf radial 1.0uh 20% - 1110-1R0M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6208-ND.
CHOKE RF RADIAL 1.2UH 20% - 1110-1R2M
Order 'choke rf radial 1.2uh 20% - 1110-1R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6209-ND.
CHOKE RF RADIAL 1.5UH 20% - 1110-1R5M
Order 'choke rf radial 1.5uh 20% - 1110-1R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6210-ND.
CHOKE RF RADIAL 1.8UH 20% - 1110-1R8M
Order 'choke rf radial 1.8uh 20% - 1110-1R8M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6211-ND.
CHOKE RF RADIAL 2.2UH 20% - 1110-2R2M
Order 'choke rf radial 2.2uh 20% - 1110-2R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6212-ND.
CHOKE RF RADIAL 2.7UH 20% - 1110-2R7M
Order 'choke rf radial 2.7uh 20% - 1110-2R7M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6213-ND.
CHOKE RF RADIAL 3.3UH 20% - 1110-3R3M
Order 'choke rf radial 3.3uh 20% - 1110-3R3M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6214-ND.
CHOKE RF RADIAL 3.9UH 20% - 1110-3R9M
Order 'choke rf radial 3.9uh 20% - 1110-3R9M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6215-ND.
CHOKE RF RADIAL 5.6UH 20% - 1110-5R6M
Order 'choke rf radial 5.6uh 20% - 1110-5R6M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6217-ND.
CHOKE RF RADIAL 6.8UH 20% - 1110-6R8M
Order 'choke rf radial 6.8uh 20% - 1110-6R8M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6218-ND.
CHOKE RF RADIAL 8.2UH 20% - 1110-8R2M
Order 'choke rf radial 8.2uh 20% - 1110-8R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6219-ND.
CHOKE RF RADIAL 4.7UH 20% - 1120-4R7M
Order 'choke rf radial 4.7uh 20% - 1120-4R7M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6250-ND.
CHOKE RF RADIAL 4.7UH 20% - 1130-4R7M
Order 'choke rf radial 4.7uh 20% - 1130-4R7M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6291-ND.
CHOKE RF RADIAL 4.7UH 20% - 1140-4R7M
Order 'choke rf radial 4.7uh 20% - 1140-4R7M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6333-ND.
Send this link via E-Mail
Help With This Screen