INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1µH 400mA 1210 (3225 metric) JW Miller A Bourns Company (VA) Ferrite Core PM1210-1R0J
| Digi-Key Part Number | M6105CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM1210-1R0J | |||
| Description | INDUCTOR 1.0UH 5% 1210 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 1µH 400mA 1210 (3225 metric) JW Miller A Bourns Company (VA) Ferrite Core PM1210-1R0J
| Technical/Catalog Information | PM1210-1R0J |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 400mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 28 @ 7.96MHz |
| Self Resonant Freq | 120MHz |
| DC Resistance (DCR) | 700.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM1210 1R0J PM12101R0J M6105CT ND M6105CTND M6105CT |
PM1210-1R0J Specification Sheet
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J (M6105CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1µH 400mA 1210 (3225 metric) JW Miller A Bourns Company (VA) Ferrite Core PM1210-1R0JINDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6105CT-ND.
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6105TR-ND.
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J-RC
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8540CT-ND.
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J-RC
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8540TR-ND.
INDUCTOR .10UH 5% 1210 SMD - PM1210-R10J
Order 'inductor .10uh 5% 1210 smd - PM1210-R10J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6093CT-ND.
INDUCTOR .10UH 5% 1210 SMD - PM1210-R10J
Order 'inductor .10uh 5% 1210 smd - PM1210-R10J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6093TR-ND.
INDUCTOR 10UH 5% 1210 SMD - PM1210-100J
Order 'inductor 10uh 5% 1210 smd - PM1210-100J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6117CT-ND.
INDUCTOR 10UH 5% 1210 SMD - PM1210-100J
Order 'inductor 10uh 5% 1210 smd - PM1210-100J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6117TR-ND.
INDUCTOR 10UH 5% 1210 SMD - PM1210-100J-RC
Order 'inductor 10uh 5% 1210 smd - PM1210-100J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8545CT-ND.
INDUCTOR 10UH 5% 1210 SMD - PM1210-100J-RC
Order 'inductor 10uh 5% 1210 smd - PM1210-100J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8545TR-ND.
INDUCTOR 1.0UH 5% 1210 SMD - PM1210-1R0J-RC
Order 'inductor 1.0uh 5% 1210 smd - PM1210-1R0J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8540DKR-ND.
INDUCTOR .033UH 5% 1210 SMD - PM1210-R033J
Order 'inductor .033uh 5% 1210 smd - PM1210-R033J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6087CT-ND.
INDUCTOR .033UH 5% 1210 SMD - PM1210-R033J
Order 'inductor .033uh 5% 1210 smd - PM1210-R033J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6087TR-ND.
INDUCTOR .039UH 5% 1210 SMD - PM1210-R039J
Order 'inductor .039uh 5% 1210 smd - PM1210-R039J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6088CT-ND.
INDUCTOR .039UH 5% 1210 SMD - PM1210-R039J
Order 'inductor .039uh 5% 1210 smd - PM1210-R039J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6088TR-ND.
Options for Fixed Inductors, Coils, Choke 1µH 400mA 1210 (3225 metric) JW Miller A Bourns Company (VA) Ferrite Core PM1210-1R0J
Send this link via E-Mail
Help With This Screen
