CAP CER .10UF 16V Y5V 0402 - C1005Y5V1C104Z - Capacitors
| Digi-Key Part Number | 445-1268-1-ND |
10 100 500 1000 |
.02200 .01300 .00750 .00520 |
Extended Price
0.22 1.30 3.75 5.20 |
| Manufacturer Part Number | C1005Y5V1C104Z | |||
| Description | CAP CER .10UF 16V Y5V 0402 | |||
| Quantity Available | 154080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005Y5V1C104Z |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005Y5V1C104Z C1005Y5V1C104Z 445 1268 1 ND 44512681ND 445-1268-1 |
C1005Y5V1C104Z Specification Sheet
CAP CER .10UF 16V Y5V 0402 - C1005Y5V1C104Z (445-1268-1-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 16V Y5V 0402 - C1005Y5V1C104Z
Order 'cap cer .10uf 16v y5v 0402 - C1005Y5V1C104Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1268-1-ND.
CAP CER .10UF 16V Y5V 0402 - C1005Y5V1C104Z
Order 'cap cer .10uf 16v y5v 0402 - C1005Y5V1C104Z' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1268-6-ND.
CAP CER .10UF 16V Y5V 0402 - C1005Y5V1C104Z
Order 'cap cer .10uf 16v y5v 0402 - C1005Y5V1C104Z' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1268-2-ND.
CAP CER .10UF 16V X7R 0402 - C1005X7R1C104K
Order 'cap cer .10uf 16v x7r 0402 - C1005X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4952-1-ND.
CAP CER .10UF 16V X7R 0402 - C1005X7R1C104K
Order 'cap cer .10uf 16v x7r 0402 - C1005X7R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4952-6-ND.
CAP CER .10UF 16V X7R 0402 - C1005X7R1C104M
Order 'cap cer .10uf 16v x7r 0402 - C1005X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4953-1-ND.
CAP CER .10UF 16V X7R 0402 - C1005X7R1C104M
Order 'cap cer .10uf 16v x7r 0402 - C1005X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4953-6-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-1-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104K
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4970-6-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104M
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4971-1-ND.
CAP CER .10UF 16V X5R 0402 - C1005X5R1C104M
Order 'cap cer .10uf 16v x5r 0402 - C1005X5R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4971-6-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105K
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4978-1-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105K
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4978-6-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105M
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4979-1-ND.
CAP CER 1.0UF 16V X5R 0402 - C1005X5R1C105M
Order 'cap cer 1.0uf 16v x5r 0402 - C1005X5R1C105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4979-6-ND.
Send this link via E-Mail
Help With This Screen
