INDUCTOR .047UH 5% 1210 SMD - PM1210-R047J
| Digi-Key Part Number | M6089CT-ND |
1 10 100 500 1000 |
.45000 .40100 .33380 .22250 .20025 |
Extended Price
0.45 4.01 33.38 111.25 200.25 |
| Manufacturer Part Number | PM1210-R047J | |||
| Description | INDUCTOR .047UH 5% 1210 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PM1210-R047J |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 47nH |
| Tolerance | ±5% |
| Series | PM1210 |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 26 @ 100MHz |
| Self Resonant Freq | 1.2GHz |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM1210 R047J PM1210R047J M6089CT ND M6089CTND M6089CT |
PM1210-R047J Specification Sheet
INDUCTOR .047UH 5% 1210 SMD - PM1210-R047J (M6089CT-ND)
Related parts:INDUCTOR .047UH 5% 1210 SMD - PM1210-R047J
Order 'inductor .047uh 5% 1210 smd - PM1210-R047J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6089CT-ND.
INDUCTOR .047UH 5% 1210 SMD - PM1210-R047J
Order 'inductor .047uh 5% 1210 smd - PM1210-R047J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6089TR-ND.
INDUCTOR .033UH 5% 1210 SMD - PM1210-R033J
Order 'inductor .033uh 5% 1210 smd - PM1210-R033J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6087CT-ND.
INDUCTOR .033UH 5% 1210 SMD - PM1210-R033J
Order 'inductor .033uh 5% 1210 smd - PM1210-R033J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6087TR-ND.
INDUCTOR .039UH 5% 1210 SMD - PM1210-R039J
Order 'inductor .039uh 5% 1210 smd - PM1210-R039J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6088CT-ND.
INDUCTOR .039UH 5% 1210 SMD - PM1210-R039J
Order 'inductor .039uh 5% 1210 smd - PM1210-R039J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6088TR-ND.
INDUCTOR .056UH 5% 1210 SMD - PM1210-R056J
Order 'inductor .056uh 5% 1210 smd - PM1210-R056J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6090CT-ND.
INDUCTOR .056UH 5% 1210 SMD - PM1210-R056J
Order 'inductor .056uh 5% 1210 smd - PM1210-R056J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6090TR-ND.
INDUCTOR .068UH 5% 1210 SMD - PM1210-R068J
Order 'inductor .068uh 5% 1210 smd - PM1210-R068J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6091CT-ND.
INDUCTOR .068UH 5% 1210 SMD - PM1210-R068J
Order 'inductor .068uh 5% 1210 smd - PM1210-R068J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6091TR-ND.
INDUCTOR .082UH 5% 1210 SMD - PM1210-R082J
Order 'inductor .082uh 5% 1210 smd - PM1210-R082J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6092CT-ND.
INDUCTOR .082UH 5% 1210 SMD - PM1210-R082J
Order 'inductor .082uh 5% 1210 smd - PM1210-R082J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6092TR-ND.
INDUCTOR .10UH 5% 1210 SMD - PM1210-R10J
Order 'inductor .10uh 5% 1210 smd - PM1210-R10J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6093CT-ND.
INDUCTOR .10UH 5% 1210 SMD - PM1210-R10J
Order 'inductor .10uh 5% 1210 smd - PM1210-R10J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6093TR-ND.
INDUCTOR .12UH 5% 1210 SMD - PM1210-R12J
Order 'inductor .12uh 5% 1210 smd - PM1210-R12J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6094CT-ND.
Send this link via E-Mail
Help With This Screen