INDUCTOR 1.5UH 5% 1812 SMD - PM1812-1R5J - Inductors, Coils, Chokes
| Digi-Key Part Number | M6046DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM1812-1R5J | |||
| Description | INDUCTOR 1.5UH 5% 1812 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM1812-1R5J |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 410mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 50 @ 7.96MHz |
| Self Resonant Freq | 70MHz |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM1812 1R5J PM18121R5J M6046DKR ND M6046DKRND M6046DKR |
PM1812-1R5J Specification Sheet
INDUCTOR 1.5UH 5% 1812 SMD - PM1812-1R5J (M6046DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 1.5UH 5% 1812 SMD - PM1812-1R5J
Order 'inductor 1.5uh 5% 1812 smd - PM1812-1R5J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6046CT-ND.
INDUCTOR 1.5UH 5% 1812 SMD - PM1812-1R5J
Order 'inductor 1.5uh 5% 1812 smd - PM1812-1R5J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6046DKR-ND.
INDUCTOR 1.5UH 5% 1812 SMD - PM1812-1R5J
Order 'inductor 1.5uh 5% 1812 smd - PM1812-1R5J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6046TR-ND.
INDUCTOR 15UH 5% 1812 SMD - PM1812-150J
Order 'inductor 15uh 5% 1812 smd - PM1812-150J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6058CT-ND.
INDUCTOR 15UH 5% 1812 SMD - PM1812-150J
Order 'inductor 15uh 5% 1812 smd - PM1812-150J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6058DKR-ND.
INDUCTOR 15UH 5% 1812 SMD - PM1812-150J
Order 'inductor 15uh 5% 1812 smd - PM1812-150J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6058TR-ND.
INDUCTOR 1.0UH 5% 1812 SMD - PM1812-1R0J
Order 'inductor 1.0uh 5% 1812 smd - PM1812-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6044CT-ND.
INDUCTOR 1.0UH 5% 1812 SMD - PM1812-1R0J
Order 'inductor 1.0uh 5% 1812 smd - PM1812-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6044DKR-ND.
INDUCTOR 1.0UH 5% 1812 SMD - PM1812-1R0J
Order 'inductor 1.0uh 5% 1812 smd - PM1812-1R0J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6044TR-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J
Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6045CT-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J
Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6045DKR-ND.
INDUCTOR 1.2UH 5% 1812 SMD - PM1812-1R2J
Order 'inductor 1.2uh 5% 1812 smd - PM1812-1R2J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6045TR-ND.
INDUCTOR 1.8UH 5% 1812 SMD - PM1812-1R8J
Order 'inductor 1.8uh 5% 1812 smd - PM1812-1R8J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6047CT-ND.
INDUCTOR 1.8UH 5% 1812 SMD - PM1812-1R8J
Order 'inductor 1.8uh 5% 1812 smd - PM1812-1R8J' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6047DKR-ND.
INDUCTOR 1.8UH 5% 1812 SMD - PM1812-1R8J
Order 'inductor 1.8uh 5% 1812 smd - PM1812-1R8J' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6047TR-ND.
Send this link via E-Mail
Help With This Screen
