INDUCTOR .68UH 10% 1812 SMD - PM1812-R68K
Fixed Inductors, Coils, Choke 680nH 500mA 1812 (4532 metric) JW Miller A Bourns Company (VA) - PM1812-R68K
| Digi-Key Part Number | M6042DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM1812-R68K | |||
| Description | INDUCTOR .68UH 10% 1812 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 680nH 500mA 1812 (4532 metric) JW Miller A Bourns Company (VA) - PM1812-R68K
| Technical/Catalog Information | PM1812-R68K |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Packaging | Digi-Reel® |
| Type | - |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 25.2MHz |
| Self Resonant Freq | 135MHz |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM1812 R68K PM1812R68K M6042DKR ND M6042DKRND M6042DKR |
PM1812-R68K Specification Sheet
INDUCTOR .68UH 10% 1812 SMD - PM1812-R68K (M6042DKR-ND)
Related parts Fixed Inductors, Coils, Choke 680nH 500mA 1812 (4532 metric) JW Miller A Bourns Company (VA) - PM1812-R68KINDUCTOR .68UH 10% 1812 SMD - PM1812-R68K
Order 'inductor .68uh 10% 1812 smd - PM1812-R68K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6042CT-ND.
INDUCTOR .68UH 10% 1812 SMD - PM1812-R68K
Order 'inductor .68uh 10% 1812 smd - PM1812-R68K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6042DKR-ND.
INDUCTOR .68UH 10% 1812 SMD - PM1812-R68K
Order 'inductor .68uh 10% 1812 smd - PM1812-R68K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6042TR-ND.
INDUCTOR .10UH 10% 1812 SMD - PM1812-R10K
Order 'inductor .10uh 10% 1812 smd - PM1812-R10K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6032CT-ND.
INDUCTOR .10UH 10% 1812 SMD - PM1812-R10K
Order 'inductor .10uh 10% 1812 smd - PM1812-R10K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6032DKR-ND.
INDUCTOR .10UH 10% 1812 SMD - PM1812-R10K
Order 'inductor .10uh 10% 1812 smd - PM1812-R10K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6032TR-ND.
INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
Order 'inductor .12uh 10% 1812 smd - PM1812-R12K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6033CT-ND.
INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
Order 'inductor .12uh 10% 1812 smd - PM1812-R12K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6033DKR-ND.
INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
Order 'inductor .12uh 10% 1812 smd - PM1812-R12K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6033TR-ND.
INDUCTOR .15UH 10% 1812 SMD - PM1812-R15K
Order 'inductor .15uh 10% 1812 smd - PM1812-R15K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6034CT-ND.
INDUCTOR .15UH 10% 1812 SMD - PM1812-R15K
Order 'inductor .15uh 10% 1812 smd - PM1812-R15K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6034DKR-ND.
INDUCTOR .15UH 10% 1812 SMD - PM1812-R15K
Order 'inductor .15uh 10% 1812 smd - PM1812-R15K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6034TR-ND.
INDUCTOR .18UH 10% 1812 SMD - PM1812-R18K
Order 'inductor .18uh 10% 1812 smd - PM1812-R18K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6035CT-ND.
INDUCTOR .18UH 10% 1812 SMD - PM1812-R18K
Order 'inductor .18uh 10% 1812 smd - PM1812-R18K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6035DKR-ND.
INDUCTOR .18UH 10% 1812 SMD - PM1812-R18K
Order 'inductor .18uh 10% 1812 smd - PM1812-R18K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6035TR-ND.
Options for Fixed Inductors, Coils, Choke 680nH 500mA 1812 (4532 metric) JW Miller A Bourns Company (VA) - PM1812-R68K
Send this link via E-Mail
Help With This Screen
