INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
| Digi-Key Part Number | M6033DKR-ND |
1 10 100 250 |
.45000 .40100 .33380 .22252 |
Extended Price
0.45 4.01 33.38 55.63 |
| Manufacturer Part Number | PM1812-R12K | |||
| Description | INDUCTOR .12UH 10% 1812 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PM1812-R12K |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 120nH |
| Tolerance | ±10% |
| Series | PM1812 |
| Package / Case | 1812 (4532 metric) |
| Packaging | Digi-Reel |
| Type | - |
| Current | 770mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 25.2MHz |
| Self Resonant Freq | 280MHz |
| DC Resistance (DCR) | 200.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM1812 R12K PM1812R12K M6033DKR ND M6033DKRND M6033DKR |
PM1812-R12K Specification Sheet
INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K (M6033DKR-ND)
Related parts:INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
Order 'inductor .12uh 10% 1812 smd - PM1812-R12K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6033CT-ND.
INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
Order 'inductor .12uh 10% 1812 smd - PM1812-R12K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6033DKR-ND.
INDUCTOR .12UH 10% 1812 SMD - PM1812-R12K
Order 'inductor .12uh 10% 1812 smd - PM1812-R12K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6033TR-ND.
INDUCTOR .10UH 10% 1812 SMD - PM1812-R10K
Order 'inductor .10uh 10% 1812 smd - PM1812-R10K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6032CT-ND.
INDUCTOR .10UH 10% 1812 SMD - PM1812-R10K
Order 'inductor .10uh 10% 1812 smd - PM1812-R10K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6032DKR-ND.
INDUCTOR .10UH 10% 1812 SMD - PM1812-R10K
Order 'inductor .10uh 10% 1812 smd - PM1812-R10K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6032TR-ND.
INDUCTOR .15UH 10% 1812 SMD - PM1812-R15K
Order 'inductor .15uh 10% 1812 smd - PM1812-R15K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6034CT-ND.
INDUCTOR .15UH 10% 1812 SMD - PM1812-R15K
Order 'inductor .15uh 10% 1812 smd - PM1812-R15K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6034DKR-ND.
INDUCTOR .15UH 10% 1812 SMD - PM1812-R15K
Order 'inductor .15uh 10% 1812 smd - PM1812-R15K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6034TR-ND.
INDUCTOR .18UH 10% 1812 SMD - PM1812-R18K
Order 'inductor .18uh 10% 1812 smd - PM1812-R18K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6035CT-ND.
INDUCTOR .18UH 10% 1812 SMD - PM1812-R18K
Order 'inductor .18uh 10% 1812 smd - PM1812-R18K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6035DKR-ND.
INDUCTOR .18UH 10% 1812 SMD - PM1812-R18K
Order 'inductor .18uh 10% 1812 smd - PM1812-R18K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6035TR-ND.
INDUCTOR .22UH 10% 1812 SMD - PM1812-R22K
Order 'inductor .22uh 10% 1812 smd - PM1812-R22K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6036CT-ND.
INDUCTOR .22UH 10% 1812 SMD - PM1812-R22K
Order 'inductor .22uh 10% 1812 smd - PM1812-R22K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M6036DKR-ND.
INDUCTOR .22UH 10% 1812 SMD - PM1812-R22K
Order 'inductor .22uh 10% 1812 smd - PM1812-R22K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6036TR-ND.
Send this link via E-Mail
Help With This Screen