CHOKE RF HI CURRENT 56UH 3.2A - 5900-560
| Digi-Key Part Number | M5915-ND |
100 |
1.35200 |
Extended Price
135.20 |
| Manufacturer Part Number | 5900-560 | |||
| Description | CHOKE RF HI CURRENT 56UH 3.2A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5900-560 |
| Vendor | J.W. Miller - A Bourns Company |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 56.000 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 3.200 A [Max] |
| Resistance DC (RDC) | 37.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite Bobbin |
| Packaging | Bulk |
| Diameter | 11.5100 mm [Typ] |
| Length | 22.860 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5900 560 5900560 M5915 ND M5915ND M5915 |
5900-560 Specification Sheet
CHOKE RF HI CURRENT 56UH 3.2A - 5900-560 (M5915-ND)
Related parts:CHOKE RF HI CURRENT 56UH 3.2A - 5900-560
Order 'choke rf hi current 56uh 3.2a - 5900-560' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5915-ND.
CHOKE RF HI CURRENT 56UH .804A - 5800-560
Order 'choke rf hi current 56uh .804a - 5800-560' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5815-ND.
CHOKE RF HI CURRENT 5.6UH 4.0A - 5900-5R6
Order 'choke rf hi current 5.6uh 4.0a - 5900-5R6' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5903-ND.
CHOKE RF HI CURRENT 56UH .804A - 5800-560-RC
Order 'choke rf hi current 56uh .804a - 5800-560-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8287-ND.
CHOKE RF HI CURRENT 5.6UH 1.28A - 5800-5R6
Order 'choke rf hi current 5.6uh 1.28a - 5800-5R6' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5803-ND.
CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9
Order 'choke rf hi current 3.9uh 4.0a - 5900-3R9' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5901-ND.
CHOKE RF HI CURRENT 4.7UH 4.0A - 5900-4R7
Order 'choke rf hi current 4.7uh 4.0a - 5900-4R7' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5902-ND.
CHOKE RF HI CURRENT 6.8UH 4.0A - 5900-6R8
Order 'choke rf hi current 6.8uh 4.0a - 5900-6R8' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5904-ND.
CHOKE RF HI CURRENT 8.2UH 4.0A - 5900-8R2
Order 'choke rf hi current 8.2uh 4.0a - 5900-8R2' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5905-ND.
CHOKE RF HI CURRENT 10UH 4.0A - 5900-100
Order 'choke rf hi current 10uh 4.0a - 5900-100' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5906-ND.
CHOKE RF HI CURRENT 12UH 4.0A - 5900-120
Order 'choke rf hi current 12uh 4.0a - 5900-120' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5907-ND.
CHOKE RF HI CURRENT 15UH 4.0A - 5900-150
Order 'choke rf hi current 15uh 4.0a - 5900-150' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5908-ND.
CHOKE RF HI CURRENT 18UH 4.0A - 5900-180
Order 'choke rf hi current 18uh 4.0a - 5900-180' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5909-ND.
CHOKE RF HI CURRENT 22UH 4.0A - 5900-220
Order 'choke rf hi current 22uh 4.0a - 5900-220' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5910-ND.
CHOKE RF HI CURRENT 27UH 4.0A - 5900-270
Order 'choke rf hi current 27uh 4.0a - 5900-270' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5911-ND.
Send this link via E-Mail
Help With This Screen