Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9 - Inductors, Coils, Filters

Digi-Key Part Number M5901-ND
Price Break
100
Unit Price
1.35200
Extended Price
135.20
Manufacturer Part Number5900-3R9
DescriptionCHOKE RF HI CURRENT 3.9UH 4.0A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information5900-3R9
VendorJ.W. Miller - A Bourns Company
CategoryInductors, Coils, Filters
Mounting TypeThrough Hole
Package NameAxial
Inductance3.900 µH [Typ]
Inductance Tolerance±15%
Current4.000 A [Max]
Resistance DC (RDC)7.000 mOhms [Max]
ShieldingUnshielded
Core MaterialFerrite Bobbin
PackagingBulk
Diameter11.5100 mm [Typ]
Length22.860 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5900 3R9
59003R9
M5901 ND
M5901ND
M5901

5900-3R9 Specification Sheet

Image of CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9

CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9 (M5901-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9
 Order 'choke rf hi current 3.9uh 4.0a - 5900-3R9' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5901-ND.
CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9-RC
 Order 'choke rf hi current 3.9uh 4.0a - 5900-3R9-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8316-ND.
CHOKE RF HI CURRENT 3.9UH 1.28A - 5800-3R9
 Order 'choke rf hi current 3.9uh 1.28a - 5800-3R9' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5801-ND.
CHOKE RF HI CURRENT 4.7UH 4.0A - 5900-4R7
 Order 'choke rf hi current 4.7uh 4.0a - 5900-4R7' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5902-ND.
CHOKE RF HI CURRENT 5.6UH 4.0A - 5900-5R6
 Order 'choke rf hi current 5.6uh 4.0a - 5900-5R6' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5903-ND.
CHOKE RF HI CURRENT 6.8UH 4.0A - 5900-6R8
 Order 'choke rf hi current 6.8uh 4.0a - 5900-6R8' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5904-ND.
CHOKE RF HI CURRENT 8.2UH 4.0A - 5900-8R2
 Order 'choke rf hi current 8.2uh 4.0a - 5900-8R2' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5905-ND.
CHOKE RF HI CURRENT 10UH 4.0A - 5900-100
 Order 'choke rf hi current 10uh 4.0a - 5900-100' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5906-ND.
CHOKE RF HI CURRENT 12UH 4.0A - 5900-120
 Order 'choke rf hi current 12uh 4.0a - 5900-120' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5907-ND.
CHOKE RF HI CURRENT 15UH 4.0A - 5900-150
 Order 'choke rf hi current 15uh 4.0a - 5900-150' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5908-ND.
CHOKE RF HI CURRENT 18UH 4.0A - 5900-180
 Order 'choke rf hi current 18uh 4.0a - 5900-180' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5909-ND.
CHOKE RF HI CURRENT 22UH 4.0A - 5900-220
 Order 'choke rf hi current 22uh 4.0a - 5900-220' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5910-ND.
CHOKE RF HI CURRENT 27UH 4.0A - 5900-270
 Order 'choke rf hi current 27uh 4.0a - 5900-270' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5911-ND.
CHOKE RF HI CURRENT 33UH 4.0A - 5900-330
 Order 'choke rf hi current 33uh 4.0a - 5900-330' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5912-ND.
CHOKE RF HI CURRENT 39UH 4.0A - 5900-390
 Order 'choke rf hi current 39uh 4.0a - 5900-390' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5913-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CHOKE RF HI CURRENT 3.9UH 1.28A - 5800-3R9-RC Next: CHOKE RF HI CURRENT 3.9UH 4.0A - 5900-3R9-RC