CHOKE RF HI CURRENT 82UH .804A - 5800-820
| Digi-Key Part Number | M5817-ND |
200 |
.66600 |
Extended Price
133.20 |
| Manufacturer Part Number | 5800-820 | |||
| Description | CHOKE RF HI CURRENT 82UH .804A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5800-820 |
| Vendor | J.W. Miller - A Bourns Company |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 82.000 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 804.000 mA [Max] |
| Resistance DC (RDC) | 152.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite Bobbin |
| Packaging | Bulk |
| Diameter | 6.9900 mm [Typ] |
| Length | 17.780 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5800 820 5800820 M5817 ND M5817ND M5817 |
5800-820 Specification Sheet
CHOKE RF HI CURRENT 82UH .804A - 5800-820 (M5817-ND)
Related parts :CHOKE RF HI CURRENT 82UH .804A - 5800-820
Order 'choke rf hi current 82uh .804a - 5800-820' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5817-ND.
CHOKE RF HI CURRENT 82UH .804A - 5800-820-RC
Order 'choke rf hi current 82uh .804a - 5800-820-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8289-ND.
CHOKE RF HI CURRENT 8.2UH 1.28A - 5800-8R2
Order 'choke rf hi current 8.2uh 1.28a - 5800-8R2' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5805-ND.
CHOKE RF HI CURRENT 39UH .804A - 5800-390
Order 'choke rf hi current 39uh .804a - 5800-390' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5813-ND.
CHOKE RF HI CURRENT 47UH .804A - 5800-470
Order 'choke rf hi current 47uh .804a - 5800-470' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5814-ND.
CHOKE RF HI CURRENT 56UH .804A - 5800-560
Order 'choke rf hi current 56uh .804a - 5800-560' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5815-ND.
CHOKE RF HI CURRENT 68UH .804A - 5800-680
Order 'choke rf hi current 68uh .804a - 5800-680' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5816-ND.
CHOKE RF HI CURRENT 82UH 2.0A - 5900-820
Order 'choke rf hi current 82uh 2.0a - 5900-820' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5917-ND.
CHOKE RF HI CURRENT 39UH .804A - 5800-390-RC
Order 'choke rf hi current 39uh .804a - 5800-390-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8285-ND.
CHOKE RF HI CURRENT 47UH .804A - 5800-470-RC
Order 'choke rf hi current 47uh .804a - 5800-470-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8286-ND.
CHOKE RF HI CURRENT 56UH .804A - 5800-560-RC
Order 'choke rf hi current 56uh .804a - 5800-560-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8287-ND.
CHOKE RF HI CURRENT 68UH .804A - 5800-680-RC
Order 'choke rf hi current 68uh .804a - 5800-680-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8288-ND.
CHOKE RF HI CURRENT 82UH 2.0A - 5900-820-RC
Order 'choke rf hi current 82uh 2.0a - 5900-820-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8323-ND.
CHOKE RF HI CURRENT 3.9UH 1.28A - 5800-3R9
Order 'choke rf hi current 3.9uh 1.28a - 5800-3R9' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5801-ND.
CHOKE RF HI CURRENT 4.7UH 1.28A - 5800-4R7
Order 'choke rf hi current 4.7uh 1.28a - 5800-4R7' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5802-ND.
Send this link via E-Mail
Help With This Screen