CHOKE RF HASH 500UH 20% FERRITE - 5256
| Digi-Key Part Number | M5256-ND |
150 |
.80000 |
Extended Price
120.00 |
| Manufacturer Part Number | 5256 | |||
| Description | CHOKE RF HASH 500UH 20% FERRITE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5256 |
| Vendor | J.W. Miller - A Bourns Company |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 500.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 2.000 A [Max] |
| Resistance DC (RDC) | 260.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Packaging | Bulk |
| Diameter | 14.2200 mm [Typ] |
| Length | 31.750 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5256 5256 M5256 ND M5256ND M5256 |
5256 Specification Sheet
CHOKE RF HASH 500UH 20% FERRITE - 5256 (M5256-ND)
Related parts:CHOKE RF HASH 500UH 20% FERRITE - 5256
Order 'choke rf hash 500uh 20% ferrite - 5256' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5256-ND.
CHOKE RF HASH 500UH 20% FERRITE - 5256-RC
Order 'choke rf hash 500uh 20% ferrite - 5256-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8274-ND.
CHOKE RF HASH 4UH 20% FERRITE - 5230
Order 'choke rf hash 4uh 20% ferrite - 5230' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5230-ND.
CHOKE RF HASH 40UH 20% FERRITE - 5240
Order 'choke rf hash 40uh 20% ferrite - 5240' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5240-ND.
CHOKE RF HASH 68UH 20% FERRITE - 5248
Order 'choke rf hash 68uh 20% ferrite - 5248' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5248-ND.
CHOKE RF HASH 100UH 20% FERRITE - 5250
Order 'choke rf hash 100uh 20% ferrite - 5250' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5250-ND.
CHOKE RF HASH 125UH 20% FERRITE - 5252
Order 'choke rf hash 125uh 20% ferrite - 5252' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5252-ND.
CHOKE RF HASH 250UH 20% FERRITE - 5254
Order 'choke rf hash 250uh 20% ferrite - 5254' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5254-ND.
CHOKE RF HASH 1000UH 20% FERRITE - 5258
Order 'choke rf hash 1000uh 20% ferrite - 5258' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M5258-ND.
CHOKE RF HASH 4UH 20% FERRITE - 5230-RC
Order 'choke rf hash 4uh 20% ferrite - 5230-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8268-ND.
CHOKE RF HASH 40UH 20% FERRITE - 5240-RC
Order 'choke rf hash 40uh 20% ferrite - 5240-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8269-ND.
CHOKE RF HASH 68UH 20% FERRITE - 5248-RC
Order 'choke rf hash 68uh 20% ferrite - 5248-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8270-ND.
CHOKE RF HASH 100UH 20% FERRITE - 5250-RC
Order 'choke rf hash 100uh 20% ferrite - 5250-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8271-ND.
CHOKE RF HASH 125UH 20% FERRITE - 5252-RC
Order 'choke rf hash 125uh 20% ferrite - 5252-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8272-ND.
CHOKE RF HASH 250UH 20% FERRITE - 5254-RC
Order 'choke rf hash 250uh 20% ferrite - 5254-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8273-ND.
Send this link via E-Mail
Help With This Screen