INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120-H-RC - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 12µH 10.9A Radial JW Miller A Bourns Company Toroidal 2100LL-120-H-RC
| Digi-Key Part Number | M1401-ND |
1 10 25 50 100 250 500 1000 2500 |
3.50000 2.62600 2.33400 1.92560 1.75050 1.63380 1.55212 1.45875 1.42958 |
Extended Price
3.50 26.26 58.35 96.28 175.05 408.45 776.06 1458.75 3573.95 |
| Manufacturer Part Number | 2100LL-120-H-RC | |||
| Description | INDUCTOR TOROID 12UH 15% HORIZ | |||
| Quantity Available | 578 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100LL-120-H-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 12µH |
| Tolerance | ±15% |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Toroidal |
| Current | 10.9A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 6.000 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2100LL 120 H RC 2100LL120HRC M1401 ND M1401ND M1401 |
2100LL-120-H-RC Specification Sheet
INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120-H-RC (M1401-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 12µH 10.9A Radial JW Miller A Bourns Company Toroidal 2100LL-120-H-RCINDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120-H-RC
Order 'inductor toroid 12uh 15% horiz - 2100LL-120-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1401-ND.
INDUCTOR TOROID 12UH 15% VERT - 2100LL-120-V-RC
Order 'inductor toroid 12uh 15% vert - 2100LL-120-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-120-V-RC-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2300LL-120-H-RC
Order 'inductor toroid 12uh 15% horiz - 2300LL-120-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-120-H-RC-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2200LL-120-H-RC
Order 'inductor toroid 12uh 15% horiz - 2200LL-120-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1422-ND.
INDUCTOR TOROID 120UH 15% HORIZ - 2100LL-121-H-RC
Order 'inductor toroid 120uh 15% horiz - 2100LL-121-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1413-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150-H-RC
Order 'inductor toroid 15uh 15% horiz - 2100LL-150-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR TOROID 1000UH 15% HORIZ - 2100LL-102-H-RC
Order 'inductor toroid 1000uh 15% horiz - 2100LL-102-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-102-H-RC-ND.
INDUCTOR TOROID 560UH 15% HORIZ - 2100LL-561-H-RC
Order 'inductor toroid 560uh 15% horiz - 2100LL-561-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-561-H-RC-ND.
INDUCTOR TOROID 680UH 15% HORIZ - 2100LL-681-H-RC
Order 'inductor toroid 680uh 15% horiz - 2100LL-681-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-681-H-RC-ND.
INDUCTOR TOROID 820UH 15% HORIZ - 2100LL-821-H-RC
Order 'inductor toroid 820uh 15% horiz - 2100LL-821-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-821-H-RC-ND.
INDUCTOR TOROID 12UH 15% VERT - 2200LL-120-V-RC
Order 'inductor toroid 12uh 15% vert - 2200LL-120-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2200LL-120V-RC-ND.
INDUCTOR TOROID 12UH 15% VERT - 2300LL-120-V-RC
Order 'inductor toroid 12uh 15% vert - 2300LL-120-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-120-V-RC-ND.
INDUCTOR TOROID 10UH 15% HORIZ - 2100LL-100-H-RC
Order 'inductor toroid 10uh 15% horiz - 2100LL-100-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1400-ND.
INDUCTOR TOROID 18UH 15% HORIZ - 2100LL-180-H-RC
Order 'inductor toroid 18uh 15% horiz - 2100LL-180-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1403-ND.
INDUCTOR TOROID 22UH 15% HORIZ - 2100LL-220-H-RC
Order 'inductor toroid 22uh 15% horiz - 2100LL-220-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1404-ND.
Options for Fixed Inductors, Coils, Choke 12µH 10.9A Radial JW Miller A Bourns Company Toroidal 2100LL-120-H-RC
Send this link via E-Mail
Help With This Screen
