INDUCTOR TOROID 10UH 15% HORIZ - 2300HT-100-H
| Digi-Key Part Number | M1313-ND |
100 |
2.86000 |
Extended Price
286.00 |
| Manufacturer Part Number | 2300HT-100-H | |||
| Description | INDUCTOR TOROID 10UH 15% HORIZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2300HT-100-H |
| Vendor | J.W. Miller - A Bourns Company |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 10.000 µH [Typ] |
| Inductance Tolerance | ±15% |
| Current | 23.300 A [Max] |
| Resistance DC (RDC) | 6.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 16.510 mm [Max] |
| Packaging | Bulk |
| Diameter | 32.5100 mm [Typ] |
| Width | 32.510 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| A | 29.970 mm [Max] |
| B | 1.680 mm [Min] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2300HT 100 H 2300HT100H M1313 ND M1313ND M1313 |
2300HT-100-H Specification Sheet
INDUCTOR TOROID 10UH 15% HORIZ - 2300HT-100-H (M1313-ND)
Related parts :INDUCTOR TOROID 10UH 15% HORIZ - 2300HT-100-H
Order 'inductor toroid 10uh 15% horiz - 2300HT-100-H' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M1313-ND.
INDUCTOR TOROID 10UH 15% HORIZ - 2300LL-100-H-RC
Order 'inductor toroid 10uh 15% horiz - 2300LL-100-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-100-H-RC-ND.
INDUCTOR TOROID 10UH 15% HORIZ - 2100HT-100-H
Order 'inductor toroid 10uh 15% horiz - 2100HT-100-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1285-ND.
INDUCTOR TOROID 10UH 15% HORIZ - 2200HT-100-H
Order 'inductor toroid 10uh 15% horiz - 2200HT-100-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1298-ND.
INDUCTOR TOROID 10UH 15% VERT - 2300HT-100-V
Order 'inductor toroid 10uh 15% vert - 2300HT-100-V' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M1325-ND.
INDUCTOR TOROID 10UH 15% HORIZ - 2100LL-100-H-RC
Order 'inductor toroid 10uh 15% horiz - 2100LL-100-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1400-ND.
INDUCTOR TOROID 10UH 15% HORIZ - 2200LL-100-H-RC
Order 'inductor toroid 10uh 15% horiz - 2200LL-100-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1421-ND.
INDUCTOR TOROID 10UH 15% HORZ - 2300HT-100-H-RC
Order 'inductor toroid 10uh 15% horz - 2300HT-100-H-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8927-ND.
INDUCTOR TOROID 10UH 15% VERT - 2300HT-100-V-RC
Order 'inductor toroid 10uh 15% vert - 2300HT-100-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8934-ND.
INDUCTOR TOROID 1.0UH 15% HORIZ - 2100HT-1R0-H
Order 'inductor toroid 1.0uh 15% horiz - 2100HT-1R0-H' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100HT-1R0-H-ND.
INDUCTOR TOROID 10UH 15% VERT - 2100LL-100-V-RC
Order 'inductor toroid 10uh 15% vert - 2100LL-100-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2100LL-100-V-RC-ND.
INDUCTOR TOROID 10UH 15% VERT - 2200LL-100-V-RC
Order 'inductor toroid 10uh 15% vert - 2200LL-100-V-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2200LL-100V-RC-ND.
INDUCTOR TOROID 1000UH 15% HORIZ - 2300HT-102-H
Order 'inductor toroid 1000uh 15% horiz - 2300HT-102-H' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 2300HT-102-H-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2300HT-120-H
Order 'inductor toroid 12uh 15% horiz - 2300HT-120-H' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 2300HT-120-H-ND.
INDUCTOR TOROID 120UH 15% HORIZ - 2300HT-121-H
Order 'inductor toroid 120uh 15% horiz - 2300HT-121-H' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number 2300HT-121-H-ND.
Send this link via E-Mail
Help With This Screen