INDUCTOR SHIELDED PWR .5UH SMD - PM13656S-R50M
| Digi-Key Part Number | M1280TR-ND |
500 |
1.46000 |
Extended Price
730.00 |
| Manufacturer Part Number | PM13656S-R50M | |||
| Description | INDUCTOR SHIELDED PWR .5UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM13656S-R50M |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 500nH |
| Tolerance | ±20% |
| Series | PM13656S |
| Package / Case | 0.535" L x 0.496" W x 0.220" H (13.60mm x 12.60mm x 5.60mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 40A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 0.880 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM13656S R50M PM13656SR50M M1280TR ND M1280TRND M1280TR |
INDUCTOR SHIELDED PWR .5UH SMD - PM13656S-R50M (M1280TR-ND)
Related parts:INDUCTOR SHIELDED PWR .5UH SMD - PM13656S-R50M
Order 'inductor shielded pwr .5uh smd - PM13656S-R50M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1280CT-ND.
INDUCTOR SHIELDED PWR .5UH SMD - PM13656S-R50M
Order 'inductor shielded pwr .5uh smd - PM13656S-R50M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1280TR-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-2-ND.
INDUCTOR SHIELD PWR 100UH SMD - DR127-101-R
Order 'inductor shield pwr 100uh smd - DR127-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1038-1-ND.
INDUCTOR SHIELD PWR 100UH SMD - DR127-101-R
Order 'inductor shield pwr 100uh smd - DR127-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1038-2-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102
Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1039-1-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102
Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1039-2-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1040-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1040-2-ND.
INDUCTOR SHIELD PWR 150UH SMD - DR127-151-R
Order 'inductor shield pwr 150uh smd - DR127-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1041-1-ND.
INDUCTOR SHIELD PWR 150UH SMD - DR127-151-R
Order 'inductor shield pwr 150uh smd - DR127-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1041-2-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR127-1R0
Order 'inductor shield pwr 1uh smd - DR127-1R0' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1042-1-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR127-1R0
Order 'inductor shield pwr 1uh smd - DR127-1R0' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1042-2-ND.
INDUCTOR SHIELD PWR 1.5UH SMD - DR127-1R5
Order 'inductor shield pwr 1.5uh smd - DR127-1R5' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1043-1-ND.
Send this link via E-Mail
Help With This Screen