Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR SHIELDED PWR .75UH SMD - PM1038S-R75M

Digi-Key Part Number M1277CT-ND
Price Break
1
10
100
250
Unit Price
2.66000
2.41900
1.80000
1.50000
Extended Price
2.66
24.19
180.00
375.00
Manufacturer Part NumberPM1038S-R75M
DescriptionINDUCTOR SHIELDED PWR .75UH SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationPM1038S-R75M
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance750nH
Tolerance±20%
SeriesPM1038S
Package / Case0.413" L x 0.394" W x 0.150" H (10.50mm x 10.00mm x 3.80mm)
PackagingCut Tape (CT)
Type-
Current20A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)3.500 mOhm Max
ShieldingShielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PM1038S R75M
PM1038SR75M
M1277CT ND
M1277CTND
M1277CT

INDUCTOR SHIELDED PWR .75UH SMD - PM1038S-R75M (M1277CT-ND)

Related parts:
INDUCTOR SHIELDED PWR .75UH SMD - PM1038S-R75M
 Order 'inductor shielded pwr .75uh smd - PM1038S-R75M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1277CT-ND.
INDUCTOR SHIELDED PWR .75UH SMD - PM1038S-R75M
 Order 'inductor shielded pwr .75uh smd - PM1038S-R75M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1277TR-ND.
INDUCTOR SHIELDED PWR 1.2UH SMD - PM1038S-1R2M
 Order 'inductor shielded pwr 1.2uh smd - PM1038S-1R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1278CT-ND.
INDUCTOR SHIELDED PWR 1.2UH SMD - PM1038S-1R2M
 Order 'inductor shielded pwr 1.2uh smd - PM1038S-1R2M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1278TR-ND.
INDUCTOR SHIELDED PWR 2.5UH SMD - PM1038S-2R5M
 Order 'inductor shielded pwr 2.5uh smd - PM1038S-2R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1279CT-ND.
INDUCTOR SHIELDED PWR 2.5UH SMD - PM1038S-2R5M
 Order 'inductor shielded pwr 2.5uh smd - PM1038S-2R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1279TR-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
 Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
 Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1037-2-ND.
INDUCTOR SHIELD PWR 100UH SMD - DR127-101-R
 Order 'inductor shield pwr 100uh smd - DR127-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1038-1-ND.
INDUCTOR SHIELD PWR 100UH SMD - DR127-101-R
 Order 'inductor shield pwr 100uh smd - DR127-101-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1038-2-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102
 Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1039-1-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102
 Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1039-2-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
 Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1040-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
 Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1040-2-ND.
INDUCTOR SHIELD PWR 150UH SMD - DR127-151-R
 Order 'inductor shield pwr 150uh smd - DR127-151-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1041-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR SHIELDED PWR .5UH SMD - PM13656S-R50M Next: INDUCTOR SHIELDED PWR .75UH SMD - PM1038S-R75M