INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M
| Digi-Key Part Number | M1271CT-ND |
1 10 100 250 |
3.16000 2.87000 2.13600 1.78000 |
Extended Price
3.16 28.70 213.60 445.00 |
| Manufacturer Part Number | PM7232S-1R5M | |||
| Description | INDUCTOR SHIELDED PWR 1.5UH SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PM7232S-1R5M |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±20% |
| Series | PM7232S |
| Package / Case | 0.283" L x 0.260" W x 0.126" H (7.20mm x 6.60mm x 3.20mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 9A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 9.500 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM7232S 1R5M PM7232S1R5M M1271CT ND M1271CTND M1271CT |
PM7232S-1R5M Specification Sheet
INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M (M1271CT-ND)
Related parts:INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M
Order 'inductor shielded pwr 1.5uh smd - PM7232S-1R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1271CT-ND.
INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M
Order 'inductor shielded pwr 1.5uh smd - PM7232S-1R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1271DKR-ND.
INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M
Order 'inductor shielded pwr 1.5uh smd - PM7232S-1R5M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1271TR-ND.
INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M-RC
Order 'inductor shielded pwr 1.5uh smd - PM7232S-1R5M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8498CT-ND.
INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M-RC
Order 'inductor shielded pwr 1.5uh smd - PM7232S-1R5M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8498DKR-ND.
INDUCTOR SHIELDED PWR 1.5UH SMD - PM7232S-1R5M-RC
Order 'inductor shielded pwr 1.5uh smd - PM7232S-1R5M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8498TR-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1266CT-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1266DKR-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1266TR-ND.
INDUCTOR SHIELDED PWR 0.22UH SMD - PM7232S-R22M
Order 'inductor shielded pwr 0.22uh smd - PM7232S-R22M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1267CT-ND.
INDUCTOR SHIELDED PWR 0.22UH SMD - PM7232S-R22M
Order 'inductor shielded pwr 0.22uh smd - PM7232S-R22M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1267DKR-ND.
INDUCTOR SHIELDED PWR 0.22UH SMD - PM7232S-R22M
Order 'inductor shielded pwr 0.22uh smd - PM7232S-R22M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1267TR-ND.
INDUCTOR SHIELDED PWR 0.47UH SMD - PM7232S-R47M
Order 'inductor shielded pwr 0.47uh smd - PM7232S-R47M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1268CT-ND.
INDUCTOR SHIELDED PWR 0.47UH SMD - PM7232S-R47M
Order 'inductor shielded pwr 0.47uh smd - PM7232S-R47M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1268DKR-ND.
INDUCTOR SHIELDED PWR 0.47UH SMD - PM7232S-R47M
Order 'inductor shielded pwr 0.47uh smd - PM7232S-R47M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1268TR-ND.
Send this link via E-Mail
Help With This Screen