Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J - Capacitors

Digi-Key Part Number 445-1247-6-ND
Price Break
10
100
500
1000
Unit Price
.05300
.03150
.01818
.01261
Extended Price
0.53
3.15
9.09
12.61
Manufacturer Part NumberC1005C0G1H101J
DescriptionCAP CER 100PF 50V C0G 5% 0402
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1005C0G1H101J
VendorTDK
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0402 (1005)
Capacitance100.000 pF [Typ]
Capacitance Tolerance±5%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingDigi-Reel
Height0.500 mm [Max]
Length1.000 mm [Typ]
Width0.500 mm [Typ]
Manufacturer Size Code0402 (1005)
ShapeRectangular
L1.000 mm [Typ]
T0.500 mm [Typ]
W0.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1005C0G1H101J
C1005C0G1H101J
445 1247 6 ND
44512476ND
445-1247-6

C1005C0G1H101J Specification Sheet

Image of CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J

CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J (445-1247-6-ND) - Capacitors

Related parts Capacitors:
CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J
 Order 'cap cer 100pf 50v c0g 5% 0402 - C1005C0G1H101J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1247-1-ND.
CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J
 Order 'cap cer 100pf 50v c0g 5% 0402 - C1005C0G1H101J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1247-2-ND.
CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J
 Order 'cap cer 100pf 50v c0g 5% 0402 - C1005C0G1H101J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1247-6-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
 Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1236-1-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
 Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1236-2-ND.
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J
 Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1236-6-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
 Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1237-1-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
 Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1237-2-ND.
CAP CER 15PF 50V C0G 5% 0402 - C1005C0G1H150J
 Order 'cap cer 15pf 50v c0g 5% 0402 - C1005C0G1H150J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1237-6-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
 Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1238-1-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
 Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1238-2-ND.
CAP CER 18PF 50V C0G 5% 0402 - C1005C0G1H180J
 Order 'cap cer 18pf 50v c0g 5% 0402 - C1005C0G1H180J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1238-6-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1239-1-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1239-2-ND.
CAP CER 22PF 50V C0G 5% 0402 - C1005C0G1H220J
 Order 'cap cer 22pf 50v c0g 5% 0402 - C1005C0G1H220J' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1239-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J Next: CAP CER 100PF 50V C0G 5% 0603 - C1608C0G1H101J