INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
| Digi-Key Part Number | M1266TR-ND |
1500 |
1.36000 |
Extended Price
2040.00 |
| Manufacturer Part Number | PM7232S-R10M | |||
| Description | INDUCTOR SHIELDED PWR 0.10UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PM7232S-R10M |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±20% |
| Series | PM7232S |
| Package / Case | 0.283" L x 0.260" W x 0.126" H (7.20mm x 6.60mm x 3.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 22A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 0.900 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM7232S R10M PM7232SR10M M1266TR ND M1266TRND M1266TR |
PM7232S-R10M Specification Sheet
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M (M1266TR-ND)
Related parts :INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1266CT-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1266DKR-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1266TR-ND.
INDUCTOR SHIELDED PWR 1.0UH SMD - PM7232S-1R0M
Order 'inductor shielded pwr 1.0uh smd - PM7232S-1R0M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1270CT-ND.
INDUCTOR SHIELDED PWR 1.0UH SMD - PM7232S-1R0M
Order 'inductor shielded pwr 1.0uh smd - PM7232S-1R0M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1270DKR-ND.
INDUCTOR SHIELDED PWR 1.0UH SMD - PM7232S-1R0M
Order 'inductor shielded pwr 1.0uh smd - PM7232S-1R0M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1270TR-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M-RC
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8494CT-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M-RC
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8494DKR-ND.
INDUCTOR SHIELDED PWR 0.10UH SMD - PM7232S-R10M-RC
Order 'inductor shielded pwr 0.10uh smd - PM7232S-R10M-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8494TR-ND.
INDUCTOR SHIELDED PWR 0.22UH SMD - PM7232S-R22M
Order 'inductor shielded pwr 0.22uh smd - PM7232S-R22M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1267CT-ND.
INDUCTOR SHIELDED PWR 0.22UH SMD - PM7232S-R22M
Order 'inductor shielded pwr 0.22uh smd - PM7232S-R22M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1267DKR-ND.
INDUCTOR SHIELDED PWR 0.22UH SMD - PM7232S-R22M
Order 'inductor shielded pwr 0.22uh smd - PM7232S-R22M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1267TR-ND.
INDUCTOR SHIELDED PWR 0.47UH SMD - PM7232S-R47M
Order 'inductor shielded pwr 0.47uh smd - PM7232S-R47M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1268CT-ND.
INDUCTOR SHIELDED PWR 0.47UH SMD - PM7232S-R47M
Order 'inductor shielded pwr 0.47uh smd - PM7232S-R47M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1268DKR-ND.
INDUCTOR SHIELDED PWR 0.47UH SMD - PM7232S-R47M
Order 'inductor shielded pwr 0.47uh smd - PM7232S-R47M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1268TR-ND.
Send this link via E-Mail
Help With This Screen