Keywords:





INDUCTOR CHIP 100UH 10% SMT - PM40-101K - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 100µH 110mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-101K

Digi-Key Part Number M1137DKR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPM40-101K
DescriptionINDUCTOR CHIP 100UH 10% SMT
Quantity Available
All prices are in USD

Non-Stock

Purchase Fixed Inductors, Coils, Choke 100µH 110mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-101K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 100µH 110mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-101K
Technical/Catalog InformationPM40-101K
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
Package / Case1812 (4532 metric)
PackagingDigi-Reel®
TypePowdered Iron Core
Current 110mA
Mounting TypeSurface Mount
Q @ Freq40 @ 796kHz
Self Resonant Freq7MHz
DC Resistance (DCR)8.000 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PM40 101K
PM40101K
M1137DKR ND
M1137DKRND
M1137DKR

PM40-101K Specification Sheet

Image of INDUCTOR CHIP 100UH 10% SMT - PM40-101K

INDUCTOR CHIP 100UH 10% SMT - PM40-101K (M1137DKR-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 100µH 110mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-101K
INDUCTOR CHIP 100UH 10% SMT - PM40-101K
 Order 'inductor chip 100uh 10% smt - PM40-101K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1137CT-ND.
INDUCTOR CHIP 100UH 10% SMT - PM40-101K
 Order 'inductor chip 100uh 10% smt - PM40-101K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1137DKR-ND.
INDUCTOR CHIP 100UH 10% SMT - PM40-101K
 Order 'inductor chip 100uh 10% smt - PM40-101K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1137TR-ND.
INDUCTOR CHIP 10.0UH 10% SMT - PM40-100K
 Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1125CT-ND.
INDUCTOR CHIP 10.0UH 10% SMT - PM40-100K
 Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1125DKR-ND.
INDUCTOR CHIP 10.0UH 10% SMT - PM40-100K
 Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1125TR-ND.
INDUCTOR CHIP 1.0UH 10% SMT - PM40-1R0K
 Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1113CT-ND.
INDUCTOR CHIP 1.0UH 10% SMT - PM40-1R0K
 Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1113DKR-ND.
INDUCTOR CHIP 1.0UH 10% SMT - PM40-1R0K
 Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1113TR-ND.
INDUCTOR CHIP 1.2UH 10% SMT - PM40-1R2K
 Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1114CT-ND.
INDUCTOR CHIP 1.2UH 10% SMT - PM40-1R2K
 Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1114DKR-ND.
INDUCTOR CHIP 1.2UH 10% SMT - PM40-1R2K
 Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1114TR-ND.
INDUCTOR CHIP 1.5UH 10% SMT - PM40-1R5K
 Order 'inductor chip 1.5uh 10% smt - PM40-1R5K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1115CT-ND.
INDUCTOR CHIP 1.5UH 10% SMT - PM40-1R5K
 Order 'inductor chip 1.5uh 10% smt - PM40-1R5K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1115DKR-ND.
INDUCTOR CHIP 1.5UH 10% SMT - PM40-1R5K
 Order 'inductor chip 1.5uh 10% smt - PM40-1R5K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1115TR-ND.

Options for Fixed Inductors, Coils, Choke 100µH 110mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-101K
Send this link via E-Mail
Help With This Screen

INDUCTOR CHIP 100UH 10% SMT - PM40-101K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR CHIP 100UH 10% SMT - PM40-101K Next: INDUCTOR CHIP 100UH 10% SMT - PM40-101K
INDUCTOR CHIP 100UH 10% SMT - PM40-101K