Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K - Inductors, Coils, Chokes
| Digi-Key Part Number | M1136DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PM40-820K | |||
| Description | INDUCTOR CHIP 82.0UH 10% SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
| Technical/Catalog Information | PM40-820K |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 82µH |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Packaging | Digi-Reel® |
| Type | Powdered Iron Core |
| Current | 120mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 50 @ 2.52MHz |
| Self Resonant Freq | 8MHz |
| DC Resistance (DCR) | 7.000 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM40 820K PM40820K M1136DKR ND M1136DKRND M1136DKR |
PM40-820K Specification Sheet
INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K (M1136DKR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820KFixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
Order 'inductor chip 82.0uh 10% smt - PM40-820K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1136CT-ND.
Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
Order 'inductor chip 82.0uh 10% smt - PM40-820K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1136DKR-ND.
Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company Powdered Iron Core PM40-820K
Order 'inductor chip 82.0uh 10% smt - PM40-820K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1136TR-ND.
Fixed Inductors, Coils, Choke 820µH 30mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Ferrite Core PM40-821K
Order 'inductor chip 820uh 10% smt - PM40-821K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1148CT-ND.
Fixed Inductors, Coils, Choke 820µH 30mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Ferrite Core PM40-821K
Order 'inductor chip 820uh 10% smt - PM40-821K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1148DKR-ND.
Fixed Inductors, Coils, Choke 820µH 30mA 1812 (4532 metric) JW Miller A Bourns Company Ferrite Core PM40-821K
Order 'inductor chip 820uh 10% smt - PM40-821K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1148TR-ND.
Fixed Inductors, Coils, Choke 10µH 250mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-100K
Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1125CT-ND.
Fixed Inductors, Coils, Choke 10µH 250mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-100K
Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1125DKR-ND.
Fixed Inductors, Coils, Choke 10µH 250mA 1812 (4532 metric) JW Miller A Bourns Company Powdered Iron Core PM40-100K
Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1125TR-ND.
Fixed Inductors, Coils, Choke 1µH 450mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R0K
Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1113CT-ND.
Fixed Inductors, Coils, Choke 1µH 450mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R0K
Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1113DKR-ND.
Fixed Inductors, Coils, Choke 1µH 450mA 1812 (4532 metric) JW Miller A Bourns Company Powdered Iron Core PM40-1R0K
Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1113TR-ND.
Fixed Inductors, Coils, Choke 1.2µH 430mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R2K
Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1114CT-ND.
Fixed Inductors, Coils, Choke 1.2µH 430mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R2K
Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1114DKR-ND.
Fixed Inductors, Coils, Choke 1.2µH 430mA 1812 (4532 metric) JW Miller A Bourns Company Powdered Iron Core PM40-1R2K
Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1114TR-ND.
Options for Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
Send this link via E-Mail
Help With This Screen
