Keywords:





Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K

INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K - Inductors, Coils, Chokes

Digi-Key Part Number M1136CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPM40-820K
DescriptionINDUCTOR CHIP 82.0UH 10% SMT
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
Technical/Catalog InformationPM40-820K
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance82µH
Tolerance±10%
Package / Case1812 (4532 metric)
PackagingCut Tape (CT)
TypePowdered Iron Core
Current 120mA
Mounting TypeSurface Mount
Q @ Freq50 @ 2.52MHz
Self Resonant Freq8MHz
DC Resistance (DCR)7.000 Ohm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PM40 820K
PM40820K
M1136CT ND
M1136CTND
M1136CT

PM40-820K Specification Sheet

Image of INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K

INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K (M1136CT-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
 Order 'inductor chip 82.0uh 10% smt - PM40-820K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1136CT-ND.
Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
 Order 'inductor chip 82.0uh 10% smt - PM40-820K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1136DKR-ND.
Fixed Inductors, Coils, Choke 820µH 30mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Ferrite Core PM40-821K
 Order 'inductor chip 820uh 10% smt - PM40-821K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1148CT-ND.
Fixed Inductors, Coils, Choke 820µH 30mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Ferrite Core PM40-821K
 Order 'inductor chip 820uh 10% smt - PM40-821K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1148DKR-ND.
Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company Powdered Iron Core PM40-820K
 Order 'inductor chip 82.0uh 10% smt - PM40-820K' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1136TR-ND.
Fixed Inductors, Coils, Choke 10µH 250mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-100K
 Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1125CT-ND.
Fixed Inductors, Coils, Choke 10µH 250mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-100K
 Order 'inductor chip 10.0uh 10% smt - PM40-100K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1125DKR-ND.
Fixed Inductors, Coils, Choke 1µH 450mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R0K
 Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1113CT-ND.
Fixed Inductors, Coils, Choke 1µH 450mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R0K
 Order 'inductor chip 1.0uh 10% smt - PM40-1R0K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1113DKR-ND.
Fixed Inductors, Coils, Choke 1.2µH 430mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R2K
 Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1114CT-ND.
Fixed Inductors, Coils, Choke 1.2µH 430mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R2K
 Order 'inductor chip 1.2uh 10% smt - PM40-1R2K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1114DKR-ND.
Fixed Inductors, Coils, Choke 1.5µH 410mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R5K
 Order 'inductor chip 1.5uh 10% smt - PM40-1R5K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1115CT-ND.
Fixed Inductors, Coils, Choke 1.5µH 410mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R5K
 Order 'inductor chip 1.5uh 10% smt - PM40-1R5K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1115DKR-ND.
Fixed Inductors, Coils, Choke 1.8µH 390mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R8K
 Order 'inductor chip 1.8uh 10% smt - PM40-1R8K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1116CT-ND.
Fixed Inductors, Coils, Choke 1.8µH 390mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-1R8K
 Order 'inductor chip 1.8uh 10% smt - PM40-1R8K' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1116DKR-ND.

Options for Fixed Inductors, Coils, Choke 82µH 120mA 1812 (4532 metric) JW Miller A Bourns Company (VA) Powdered Iron Core PM40-820K
Send this link via E-Mail
Help With This Screen

INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR CHIP 8.2UH 5% 0805 SMD - PM0805G-8R2J Next: INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K
INDUCTOR CHIP 82.0UH 10% SMT - PM40-820K