BOX PHEN 2.5X3.5X1.250" 4/40TAP - 715 - Boxes, Enclosures, Racks
Plastic, Styrene - Box Boxes, Enclosures, Rack Keystone Electronics Case 715
| Digi-Key Part Number | 715K-ND |
1 |
2.77000 |
Extended Price
2.77 |
| Manufacturer Part Number | 715 | |||
| Description | BOX PHEN 2.5X3.5X1.250" 4/40TAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 715 |
| Vendor | Keystone Electronics |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Open End(s) |
| Features | - |
| Material | Plastic, Styrene |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.5" L x 2.5" W x 1.25" H (88.9mm x 63.5mm x 31.75mm) |
| Thickness | 0.125" (3.18mm) |
| Weight | - |
| Container Type | Case |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
715 715 715K ND 715KND 715K |
715 Specification Sheet
BOX PHEN 2.5X3.5X1.250" 4/40TAP - 715 (715K-ND) - Boxes, Enclosures, Racks
Related parts Plastic, Styrene - Box Boxes, Enclosures, Rack Keystone Electronics Case 715BOX PHEN 2.5X3.5X1.250" 4/40TAP - 715
Order 'box phen 2.5x3.5x1.250" 4/40tap - 715' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 715K-ND.
BOX PHEN 2.875X4X1.562" TAPPED - 703
Order 'box phen 2.875x4x1.562" tapped - 703' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 703K-ND.
BOX PHEN 2.875X4X1.562" SELF-TAP - 705
Order 'box phen 2.875x4x1.562" self-tap - 705' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 705K-ND.
BOX PHEN 3.75X6.25X2" 6/32 BRASS - 700
Order 'box phen 3.75x6.25x2" 6/32 brass - 700' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 700K-ND.
BOX PHEN 5.25X6.81X2.312"6/32BRS - 701
Order 'box phen 5.25x6.81x2.312"6/32brs - 701' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 701K-ND.
BOX PHEN 7.375X8.375X3" 6/32 BRS - 702
Order 'box phen 7.375x8.375x3" 6/32 brs - 702' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 702K-ND.
BOX PHEN 3.125X5.88X2.25" TAPPED - 704
Order 'box phen 3.125x5.88x2.25" tapped - 704' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 704K-ND.
BOX PHEN 4.250X5X1.750" 6/32 BRS - 716
Order 'box phen 4.250x5x1.750" 6/32 brs - 716' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 716K-ND.
BOX 2.875X4X1.562" PLAST ABS BLK - 706
Order 'box 2.875x4x1.562" plast abs blk - 706' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 706K-ND.
BOX 3.75X6.25X2" PLAST ABS BLK - 707
Order 'box 3.75x6.25x2" plast abs blk - 707' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 707K-ND.
RES 1/4W 715 OHM 0.1% AXIAL - RN 1/4 T9 715 0.1% T
Order 'res 1/4w 715 ohm 0.1% axial - RN 1/4 T9 715 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T9715BT-ND.
RES 715 OHM 1/4W .1% AXIAL - RN 1/4 T2 715 0.1% T
Order 'res 715 ohm 1/4w .1% axial - RN 1/4 T2 715 0.1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T2715BT-ND.
JUNCTION BOX DIRECT WIRE 4/4 - 1740699-6
Order 'junction box direct wire 4/4 - 1740699-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1740699-6-ND.
JUNCTION BOX PLUG + & - KEY 4/4 - 1740972-1
Order 'junction box plug + & - key 4/4 - 1740972-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1740972-1-ND.
STRAP BATTERY 9V I-STYLE 4"LEAD - 2238
Order 'strap battery 9v i-style 4"lead - 2238' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2238K-ND.
Options for Plastic, Styrene - Box Boxes, Enclosures, Rack Keystone Electronics Case 715
Send this link via E-Mail
Help With This Screen
