12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J - Capacitors
| Digi-Key Part Number | 445-1236-1-ND |
10 100 500 1000 |
.02200 .01300 .00750 .00520 |
Extended Price
0.22 1.30 3.75 5.20 |
| Manufacturer Part Number | C1005C0G1H120J | |||
| Description | CAP CER 12PF 50V C0G 5% 0402 | |||
| Quantity Available | 54570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005C0G1H120J |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 12pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005C0G1H120J C1005C0G1H120J 445 1236 1 ND 44512361ND 445-1236-1 |
CAP CER 12PF 50V C0G 5% 0402 - C1005C0G1H120J (445-1236-1-ND) - Capacitors
Related parts 12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-1-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1236-6-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0603 - C1608C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1270-1-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0603 - C1608C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1270-6-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0201 - C0603C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1775-1-ND.
12pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0201 - C0603C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1775-6-ND.
12pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005C0G1H120J
Order 'cap cer 12pf 50v c0g 5% 0402 - C1005C0G1H120J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1236-2-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H1R2C
Order 'cap cer 1.2pf 50v c0g 0201 - C0603C0G1H1R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2919-1-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0201 (0603 metric) 50V C0603C0G1H1R2C
Order 'cap cer 1.2pf 50v c0g 0201 - C0603C0G1H1R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2919-6-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H1R2B
Order 'cap cer 1.2pf 50v c0g 0402 - C1005C0G1H1R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4856-1-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H1R2B
Order 'cap cer 1.2pf 50v c0g 0402 - C1005C0G1H1R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4856-6-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H1R2C
Order 'cap cer 1.2pf 50v c0g 0402 - C1005C0G1H1R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4857-1-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H1R2C
Order 'cap cer 1.2pf 50v c0g 0402 - C1005C0G1H1R2C' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4857-6-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H1R2B
Order 'cap cer 1.2pf 50v c0g 0603 - C1608C0G1H1R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5010-1-ND.
1.2pF Ceramic Capacitor TDK Corporation (VA) 0603 (1608 metric) 50V C1608C0G1H1R2B
Order 'cap cer 1.2pf 50v c0g 0603 - C1608C0G1H1R2B' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5010-6-ND.
Options for 12pF Ceramic Capacitor TDK Corporation (VA) 0402 (1005 metric) 50V C1005C0G1H120J
Send this link via E-Mail
Help With This Screen
