INDUCTOR POWER 10UH SHIELD SMT - PM105S-100M
| Digi-Key Part Number | M1025CT-ND |
1 10 100 250 |
3.75000 3.37500 2.81250 1.87500 |
Extended Price
3.75 33.75 281.25 468.75 |
| Manufacturer Part Number | PM105S-100M | |||
| Description | INDUCTOR POWER 10UH SHIELD SMT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PM105S-100M |
| Vendor | JW Miller A Bourns Company (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 10µH |
| Tolerance | ±20% |
| Series | PM105S |
| Package / Case | 0.394" L x 0.362" W x 0.197" H (10.00mm x 9.20mm x 5.00mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 2.52A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 31MHz |
| DC Resistance (DCR) | 60.00 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PM105S 100M PM105S100M M1025CT ND M1025CTND M1025CT |
PM105S-100M Specification Sheet
INDUCTOR POWER 10UH SHIELD SMT - PM105S-100M (M1025CT-ND)
Related parts :INDUCTOR POWER 10UH SHIELD SMT - PM105S-100M
Order 'inductor power 10uh shield smt - PM105S-100M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1025CT-ND.
INDUCTOR POWER 10UH SHIELD SMT - PM105S-100M
Order 'inductor power 10uh shield smt - PM105S-100M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1025TR-ND.
INDUCTOR POWER 10UH 20% SMD - PM105-100M
Order 'inductor power 10uh 20% smd - PM105-100M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1001CT-ND.
INDUCTOR POWER 10UH 20% SMD - PM105-100M
Order 'inductor power 10uh 20% smd - PM105-100M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1001TR-ND.
INDUCTOR POWER 12UH SHIELD SMT - PM105S-120M
Order 'inductor power 12uh shield smt - PM105S-120M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1026CT-ND.
INDUCTOR POWER 12UH SHIELD SMT - PM105S-120M
Order 'inductor power 12uh shield smt - PM105S-120M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1026TR-ND.
INDUCTOR POWER 15UH SHIELD SMT - PM105S-150M
Order 'inductor power 15uh shield smt - PM105S-150M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1027CT-ND.
INDUCTOR POWER 15UH SHIELD SMT - PM105S-150M
Order 'inductor power 15uh shield smt - PM105S-150M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1027TR-ND.
INDUCTOR POWER 18UH SHIELD SMT - PM105S-180M
Order 'inductor power 18uh shield smt - PM105S-180M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1028CT-ND.
INDUCTOR POWER 18UH SHIELD SMT - PM105S-180M
Order 'inductor power 18uh shield smt - PM105S-180M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1028TR-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
Order 'inductor power 22uh shield smt - PM105S-220M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1029CT-ND.
INDUCTOR POWER 22UH SHIELD SMT - PM105S-220M
Order 'inductor power 22uh shield smt - PM105S-220M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1029TR-ND.
INDUCTOR POWER 27UH SHIELD SMT - PM105S-270M
Order 'inductor power 27uh shield smt - PM105S-270M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1030CT-ND.
INDUCTOR POWER 27UH SHIELD SMT - PM105S-270M
Order 'inductor power 27uh shield smt - PM105S-270M' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1030TR-ND.
INDUCTOR POWER 33UH SHIELD SMT - PM105S-330M
Order 'inductor power 33uh shield smt - PM105S-330M' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M1031CT-ND.
Send this link via E-Mail
Help With This Screen