CHOKE CONFORMAL COATED 47UH - 78F470J-RC
| Digi-Key Part Number | M10141-ND |
1 10 25 50 100 250 500 1000 2500 |
.30000 .24000 .18000 .15000 .12000 .09900 .09000 .08400 .07800 |
Extended Price
0.30 2.40 4.50 7.50 12.00 24.75 45.00 84.00 195.00 |
| Manufacturer Part Number | 78F470J-RC | |||
| Description | CHOKE CONFORMAL COATED 47UH | |||
| Quantity Available | 5404 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 78F470J-RC |
| Vendor | J.W. Miller - A Bourns Company |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 47.000 µH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 167.000 mA [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 60 @ 2.500 MHz |
| Packaging | Bulk |
| Diameter | 2.7900 mm [Typ] |
| Length | 7.110 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
78F470J RC 78F470JRC M10141 ND M10141ND M10141 |
78F470J-RC Specification Sheet
CHOKE CONFORMAL COATED 47UH - 78F470J-RC (M10141-ND)
Related parts:CHOKE CONFORMAL COATED 47UH - 78F470J-RC
Order 'choke conformal coated 47uh - 78F470J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10141-ND.
CHOKE CONFORMAL COATED 4.7UH - 78F4R7J-RC
Order 'choke conformal coated 4.7uh - 78F4R7J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10143-ND.
CHOKE CONFORMAL COATED 47UH - 78F470J
Order 'choke conformal coated 47uh - 78F470J' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M7833-ND.
CHOKE CONFORMAL COATED 470UH - 78F471J-RC
Order 'choke conformal coated 470uh - 78F471J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10142-ND.
CHOKE RF CONFORMAL COATED .47UH - 79FR47M-RC
Order 'choke rf conformal coated .47uh - 79FR47M-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8118-ND.
CHOKE RF CONFORMAL COATED 4.7UH - 79F4R7K-RC
Order 'choke rf conformal coated 4.7uh - 79F4R7K-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8130-ND.
CHOKE RF CONFORMAL COATED 47UH - 79F470K-RC
Order 'choke rf conformal coated 47uh - 79F470K-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8142-ND.
CHOKE CONFORMAL COATED 10UH - 78F100J-RC
Order 'choke conformal coated 10uh - 78F100J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10135-ND.
CHOKE CONFORMAL COATED 100UH - 78F101J-RC
Order 'choke conformal coated 100uh - 78F101J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10136-ND.
CHOKE CONFORMAL COATED 1.0UH - 78F1R0K-RC
Order 'choke conformal coated 1.0uh - 78F1R0K-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10137-ND.
CHOKE CONFORMAL COATED 22UH - 78F220J-RC
Order 'choke conformal coated 22uh - 78F220J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10138-ND.
CHOKE CONFORMAL COATED 220UH - 78F221J-RC
Order 'choke conformal coated 220uh - 78F221J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10139-ND.
CHOKE CONFORMAL COATED 2.2UH - 78F2R2K-RC
Order 'choke conformal coated 2.2uh - 78F2R2K-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10140-ND.
CHOKE CONFORMAL COATED 68UH - 78F680J-RC
Order 'choke conformal coated 68uh - 78F680J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10144-ND.
CHOKE CONFORMAL COATED 82UH - 78F820J-RC
Order 'choke conformal coated 82uh - 78F820J-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10145-ND.
Send this link via E-Mail
Help With This Screen