CAP CERM 47UF 6.3V X5R 1210 - C1210C476M9PACTU
| Digi-Key Part Number | 399-4961-1-ND |
10 100 500 1000 |
3.30000 1.95000 1.12500 .78000 |
Extended Price
33.00 195.00 562.50 780.00 |
| Manufacturer Part Number | C1210C476M9PACTU | |||
| Description | CAP CERM 47UF 6.3V X5R 1210 | |||
| Quantity Available | 1350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C476M9PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 47.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Temp. Coefficient | ±15%/°C |
| Height | 0.950 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Manufacturer Size Code | 1210 (3225) |
| Shape | Rectangular |
| B | 0.500 mm [Typ] |
| L | 3.200 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C476M9PACTU C1210C476M9PACTU 399 4961 1 ND 39949611ND 399-4961-1 |
CAP CERM 47UF 6.3V X5R 1210 - C1210C476M9PACTU (399-4961-1-ND)
Related parts:CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-1-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-2-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-1-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-2-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1633-1-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1633-2-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2574-1-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2574-2-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-6-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-6-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1633-6-ND.
CAP CERM 47UF 20% 6.3V X5R 1210 - 12106D476MAT2A
Order 'cap cerm 47uf 20% 6.3v x5r 1210 - 12106D476MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2574-6-ND.
CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
Order 'cap cerm .47uf 10% 16v x5r 0603 - 0603YD474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1248-1-ND.
CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
Order 'cap cerm .47uf 10% 16v x5r 0603 - 0603YD474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1248-2-ND.
CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
Order 'cap cerm .47uf 10% 16v x5r 0603 - 0603YD474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1248-6-ND.
Send this link via E-Mail
Help With This Screen