CHOKE RF MOLDED 680UH FERRITE - 9250A-684-RC - Inductors, Coils, Filters
| Digi-Key Part Number | M10126-ND |
1 10 25 50 100 250 500 1000 2500 |
1.84000 1.38000 1.03520 .92000 .80500 .69000 .64400 .61180 .58650 |
Extended Price
1.84 13.80 25.88 46.00 80.50 172.50 322.00 611.80 1466.25 |
| Manufacturer Part Number | 9250A-684-RC | |||
| Description | CHOKE RF MOLDED 680UH FERRITE | |||
| Quantity Available | 438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9250A-684-RC |
| Vendor | J.W. Miller - A Bourns Company |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 680.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 80.000 mA [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Quality Factor | 60 @ 790.000 kHz |
| Self-Resonance Frequency (SRF) | 4.50 MHz [Min] |
| Packaging | Bulk |
| Diameter | 4.1100 mm [Typ] |
| Length | 10.410 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9250A 684 RC 9250A684RC M10126 ND M10126ND M10126 |
9250A-684-RC Specification Sheet
CHOKE RF MOLDED 680UH FERRITE - 9250A-684-RC (M10126-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:CHOKE RF MOLDED 680UH FERRITE - 9250A-684-RC
Order 'choke rf molded 680uh ferrite - 9250A-684-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M10126-ND.
CHOKE RF MOLDED 680UH FERRITE - 9250-684-RC
Order 'choke rf molded 680uh ferrite - 9250-684-RC' online from Digi-Key. Manufactured by J.W. Miller - A Bourns Company. Digi-Key part number M8242-ND.
CHOKE RF MOLDED 3900UH FERRITE - 9250A-395-RC
Order 'choke rf molded 3900uh ferrite - 9250A-395-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-395-RC-ND.
CHOKE RF MOLDED 39000UH FERRITE - 9250A-396-RC
Order 'choke rf molded 39000uh ferrite - 9250A-396-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-396-RC-ND.
CHOKE RF MOLDED 5600UH FERRITE - 9250A-565-RC
Order 'choke rf molded 5600uh ferrite - 9250A-565-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-565-RC-ND.
CHOKE RF MOLDED 100000UH FERRITE - 9250A-107-RC
Order 'choke rf molded 100000uh ferrite - 9250A-107-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10085-ND.
CHOKE RF MOLDED 1200UH FERRITE - 9250A-125-RC
Order 'choke rf molded 1200uh ferrite - 9250A-125-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10088-ND.
CHOKE RF MOLDED 1500UH FERRITE - 9250A-155-RC
Order 'choke rf molded 1500uh ferrite - 9250A-155-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10094-ND.
CHOKE RF MOLDED 1800UH FERRITE - 9250A-185-RC
Order 'choke rf molded 1800uh ferrite - 9250A-185-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10098-ND.
CHOKE RF MOLDED 2200UH FERRITE - 9250A-225-RC
Order 'choke rf molded 2200uh ferrite - 9250A-225-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10103-ND.
CHOKE RF MOLDED 2700UH FERRITE - 9250A-275-RC
Order 'choke rf molded 2700uh ferrite - 9250A-275-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10107-ND.
CHOKE RF MOLDED 3300UH FERRITE - 9250A-335-RC
Order 'choke rf molded 3300uh ferrite - 9250A-335-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10113-ND.
CHOKE RF MOLDED 4700UH FERRITE - 9250A-475-RC
Order 'choke rf molded 4700uh ferrite - 9250A-475-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10121-ND.
CHOKE RF MOLDED 47000UH FERRITE - 9250A-476-RC
Order 'choke rf molded 47000uh ferrite - 9250A-476-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10122-ND.
CHOKE RF MOLDED 56000UH FERRITE - 9250A-566-RC
Order 'choke rf molded 56000uh ferrite - 9250A-566-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10125-ND.
Send this link via E-Mail
Help With This Screen