Fixed Inductors, Coils, Choke 33mH 15mA Axial JW Miller A Bourns Company Ferrite Core 9250A-336-RC
CHOKE RF MOLDED 33000UH FERRITE - 9250A-336-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M10114-ND |
1 10 25 50 100 250 500 1000 2500 |
1.61000 1.15000 .92000 .80500 .69000 .66700 .62100 .58650 .57500 |
Extended Price
1.61 11.50 23.00 40.25 69.00 166.75 310.50 586.50 1437.50 |
| Manufacturer Part Number | 9250A-336-RC | |||
| Description | CHOKE RF MOLDED 33000UH FERRITE | |||
| Quantity Available | 472 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9250A-336-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 33mH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 15mA |
| Mounting Type | Through Hole |
| Q @ Freq | 27 @ 79kHz |
| Self Resonant Freq | 190kHz |
| DC Resistance (DCR) | 343.0 Ohm Max |
| Shielding | Shielded |
| Applications | EMI Filter |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9250A 336 RC 9250A336RC M10114 ND M10114ND M10114 |
9250A-336-RC Specification Sheet
CHOKE RF MOLDED 33000UH FERRITE - 9250A-336-RC (M10114-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33mH 15mA Axial JW Miller A Bourns Company Ferrite Core 9250A-336-RCFixed Inductors, Coils, Choke 33mH 15mA Axial JW Miller A Bourns Company Ferrite Core 9250A-336-RC
Order 'choke rf molded 33000uh ferrite - 9250A-336-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10114-ND.
Fixed Inductors, Coils, Choke 33mH 15mA Axial JW Miller A Bourns Company Ferrite Core 9250-336-RC
Order 'choke rf molded 33000uh ferrite - 9250-336-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8262-ND.
Fixed Inductors, Coils, Choke 120µH 150mA Axial JW Miller A Bourns Company Ferrite Core 9250A-124-RC
Order 'choke rf molded 120uh ferrite - 9250A-124-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-124-RC-ND.
Fixed Inductors, Coils, Choke 15mH 22mA Axial JW Miller A Bourns Company Ferrite Core 9250A-156-RC
Order 'choke rf molded 15000uh ferrite - 9250A-156-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-156-RC-ND.
Fixed Inductors, Coils, Choke 18mH 21mA Axial JW Miller A Bourns Company Ferrite Core 9250A-186-RC
Order 'choke rf molded 18000uh ferrite - 9250A-186-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-186-RC-ND.
Fixed Inductors, Coils, Choke 390µH 105mA Axial JW Miller A Bourns Company Ferrite Core 9250A-394-RC
Order 'choke rf molded 390uh ferrite - 9250A-394-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-394-RC-ND.
Fixed Inductors, Coils, Choke 3.9mH 35mA Axial JW Miller A Bourns Company Ferrite Core 9250A-395-RC
Order 'choke rf molded 3900uh ferrite - 9250A-395-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-395-RC-ND.
Fixed Inductors, Coils, Choke 39mH 15mA Axial JW Miller A Bourns Company Ferrite Core 9250A-396-RC
Order 'choke rf molded 39000uh ferrite - 9250A-396-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-396-RC-ND.
Fixed Inductors, Coils, Choke 56µH 190mA Axial JW Miller A Bourns Company Ferrite Core 9250A-563-RC
Order 'choke rf molded 56uh ferrite - 9250A-563-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-563-RC-ND.
Fixed Inductors, Coils, Choke 5.6mH 28mA Axial JW Miller A Bourns Company Ferrite Core 9250A-565-RC
Order 'choke rf molded 5600uh ferrite - 9250A-565-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-565-RC-ND.
Fixed Inductors, Coils, Choke 68µH 170mA Axial JW Miller A Bourns Company Ferrite Core 9250A-683-RC
Order 'choke rf molded 68uh ferrite - 9250A-683-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-683-RC-ND.
Fixed Inductors, Coils, Choke 100µH 160mA Axial JW Miller A Bourns Company Ferrite Core 9250A-104-RC
Order 'choke rf molded 100uh ferrite - 9250A-104-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10082-ND.
Fixed Inductors, Coils, Choke 1mH 70mA Axial JW Miller A Bourns Company Ferrite Core 9250A-105-RC
Order 'choke rf molded 1000uh ferrite - 9250A-105-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10083-ND.
Fixed Inductors, Coils, Choke 10mH 24mA Axial JW Miller A Bourns Company Ferrite Core 9250A-106-RC
Order 'choke rf molded 10000uh ferrite - 9250A-106-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10084-ND.
Fixed Inductors, Coils, Choke 100mH 11mA Axial JW Miller A Bourns Company Ferrite Core 9250A-107-RC
Order 'choke rf molded 100000uh ferrite - 9250A-107-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10085-ND.
Options for Fixed Inductors, Coils, Choke 33mH 15mA Axial JW Miller A Bourns Company Ferrite Core 9250A-336-RC
Send this link via E-Mail
Help With This Screen
