CHOKE RF MOLDED 33UH FERRITE - 9250A-333-RC - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 33µH 240mA Axial JW Miller A Bourns Company Ferrite Core 9250A-333-RC
| Digi-Key Part Number | M10111-ND |
1 10 25 50 100 250 500 1000 2500 |
1.84000 1.38000 1.03520 .92000 .80500 .69000 .64400 .61180 .55200 |
Extended Price
1.84 13.80 25.88 46.00 80.50 172.50 322.00 611.80 1380.00 |
| Manufacturer Part Number | 9250A-333-RC | |||
| Description | CHOKE RF MOLDED 33UH FERRITE | |||
| Quantity Available | 894 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9250A-333-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 240mA |
| Mounting Type | Through Hole |
| Q @ Freq | 45 @ 2.5MHz |
| Self Resonant Freq | 34MHz |
| DC Resistance (DCR) | 1.370 Ohm Max |
| Shielding | Shielded |
| Applications | EMI Filter |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9250A 333 RC 9250A333RC M10111 ND M10111ND M10111 |
9250A-333-RC Specification Sheet
CHOKE RF MOLDED 33UH FERRITE - 9250A-333-RC (M10111-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33µH 240mA Axial JW Miller A Bourns Company Ferrite Core 9250A-333-RCCHOKE RF MOLDED 33UH FERRITE - 9250A-333-RC
Order 'choke rf molded 33uh ferrite - 9250A-333-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10111-ND.
CHOKE RF MOLDED 33UH FERRITE - 9250-333-RC
Order 'choke rf molded 33uh ferrite - 9250-333-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8226-ND.
CHOKE RF MOLDED 120UH FERRITE - 9250A-124-RC
Order 'choke rf molded 120uh ferrite - 9250A-124-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-124-RC-ND.
CHOKE RF MOLDED 15000UH FERRITE - 9250A-156-RC
Order 'choke rf molded 15000uh ferrite - 9250A-156-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-156-RC-ND.
CHOKE RF MOLDED 18000UH FERRITE - 9250A-186-RC
Order 'choke rf molded 18000uh ferrite - 9250A-186-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-186-RC-ND.
CHOKE RF MOLDED 390UH FERRITE - 9250A-394-RC
Order 'choke rf molded 390uh ferrite - 9250A-394-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-394-RC-ND.
CHOKE RF MOLDED 3900UH FERRITE - 9250A-395-RC
Order 'choke rf molded 3900uh ferrite - 9250A-395-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-395-RC-ND.
CHOKE RF MOLDED 39000UH FERRITE - 9250A-396-RC
Order 'choke rf molded 39000uh ferrite - 9250A-396-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-396-RC-ND.
CHOKE RF MOLDED 56UH FERRITE - 9250A-563-RC
Order 'choke rf molded 56uh ferrite - 9250A-563-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-563-RC-ND.
CHOKE RF MOLDED 5600UH FERRITE - 9250A-565-RC
Order 'choke rf molded 5600uh ferrite - 9250A-565-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-565-RC-ND.
CHOKE RF MOLDED 68UH FERRITE - 9250A-683-RC
Order 'choke rf molded 68uh ferrite - 9250A-683-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9250A-683-RC-ND.
CHOKE RF MOLDED 100UH FERRITE - 9250A-104-RC
Order 'choke rf molded 100uh ferrite - 9250A-104-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10082-ND.
CHOKE RF MOLDED 1000UH FERRITE - 9250A-105-RC
Order 'choke rf molded 1000uh ferrite - 9250A-105-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10083-ND.
CHOKE RF MOLDED 10000UH FERRITE - 9250A-106-RC
Order 'choke rf molded 10000uh ferrite - 9250A-106-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10084-ND.
CHOKE RF MOLDED 100000UH FERRITE - 9250A-107-RC
Order 'choke rf molded 100000uh ferrite - 9250A-107-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10085-ND.
Options for Fixed Inductors, Coils, Choke 33µH 240mA Axial JW Miller A Bourns Company Ferrite Core 9250A-333-RC
Send this link via E-Mail
Help With This Screen
