INDUCTOR FIXED 15000UH 5% RADIAL - RL181S-153J-RC
| Digi-Key Part Number | M10071-ND |
1 10 25 50 100 250 500 1000 2500 |
1.98000 1.48500 1.11360 .99000 .86630 .74252 .69300 .65835 .63112 |
Extended Price
1.98 14.85 27.84 49.50 86.63 185.63 346.50 658.35 1577.80 |
| Manufacturer Part Number | RL181S-153J-RC | |||
| Description | INDUCTOR FIXED 15000UH 5% RADIAL | |||
| Quantity Available | 311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL181S-153J-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 15mH |
| Tolerance | ±5% |
| Series | RL181S |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | Ferrite Core |
| Current | 22mA |
| Mounting Type | Through Hole |
| Q @ Freq | 100 @ 50kHz |
| Self Resonant Freq | 220kHz |
| DC Resistance (DCR) | 15.00 Ohm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL181S 153J RC RL181S153JRC M10071 ND M10071ND M10071 |
INDUCTOR FIXED 15000UH 5% RADIAL - RL181S-153J-RC (M10071-ND)
Related parts:INDUCTOR FIXED 15000UH 5% RADIAL - RL181S-153J-RC
Order 'inductor fixed 15000uh 5% radial - RL181S-153J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10071-ND.
INDUCTOR FIXED 15000UH 5% RADIAL - RL187-153J-RC
Order 'inductor fixed 15000uh 5% radial - RL187-153J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10059-ND.
INDUCTOR FIXED 1000UH 5% RADIAL - RL181S-102J-RC
Order 'inductor fixed 1000uh 5% radial - RL181S-102J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10064-ND.
INDUCTOR FIXED 1500UH 5% RADIAL - RL181S-152J-RC
Order 'inductor fixed 1500uh 5% radial - RL181S-152J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10065-ND.
INDUCTOR FIXED 3300UH 5% RADIAL - RL181S-332J-RC
Order 'inductor fixed 3300uh 5% radial - RL181S-332J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10066-ND.
INDUCTOR FIXED 4700UH 5% RADIAL - RL181S-472J-RC
Order 'inductor fixed 4700uh 5% radial - RL181S-472J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10067-ND.
INDUCTOR FIXED 5600UH 5% RADIAL - RL181S-562J-RC
Order 'inductor fixed 5600uh 5% radial - RL181S-562J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10068-ND.
INDUCTOR FIXED 8200UH 5% RADIAL - RL181S-822J-RC
Order 'inductor fixed 8200uh 5% radial - RL181S-822J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10069-ND.
INDUCTOR FIXED 10000UH 5% RADIAL - RL181S-103J-RC
Order 'inductor fixed 10000uh 5% radial - RL181S-103J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10070-ND.
INDUCTOR FIXED 18000UH 5% RADIAL - RL181S-183J-RC
Order 'inductor fixed 18000uh 5% radial - RL181S-183J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10072-ND.
INDUCTOR FIXED 22000UH 5% RADIAL - RL181S-223J-RC
Order 'inductor fixed 22000uh 5% radial - RL181S-223J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10073-ND.
INDUCTOR FIXED 33000UH 5% RADIAL - RL181S-333J-RC
Order 'inductor fixed 33000uh 5% radial - RL181S-333J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10074-ND.
INDUCTOR FIXED 39000UH 5% RADIAL - RL181S-393J-RC
Order 'inductor fixed 39000uh 5% radial - RL181S-393J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10075-ND.
INDUCTOR FIXED 47000UH 5% RADIAL - RL181S-473J-RC
Order 'inductor fixed 47000uh 5% radial - RL181S-473J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10076-ND.
INDUCTOR FIX 15000UH LOWPROF RAD - RL262-153J-RC
Order 'inductor fix 15000uh lowprof rad - RL262-153J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10037-ND.
Send this link via E-Mail
Help With This Screen