INDUCTOR FIXED 2700UH 5% RADIAL - RL187-272J-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M10051-ND |
1000 |
.32900 |
Extended Price
329.00 |
| Manufacturer Part Number | RL187-272J-RC | |||
| Description | INDUCTOR FIXED 2700UH 5% RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL187-272J-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.7mH |
| Tolerance | ±5% |
| Series | RL187 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 100mA |
| Mounting Type | Through Hole |
| Q @ Freq | 90 @ 252kHz |
| Self Resonant Freq | 800kHz |
| DC Resistance (DCR) | 13.00 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL187 272J RC RL187272JRC M10051 ND M10051ND M10051 |
INDUCTOR FIXED 2700UH 5% RADIAL - RL187-272J-RC (M10051-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR FIXED 2700UH 5% RADIAL - RL187-272J-RC
Order 'inductor fixed 2700uh 5% radial - RL187-272J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10051-ND.
INDUCTOR FIXED 100UH 5% RADIAL - RL187-101J-RC
Order 'inductor fixed 100uh 5% radial - RL187-101J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10038-ND.
INDUCTOR FIXED 150UH 5% RADIAL - RL187-151J-RC
Order 'inductor fixed 150uh 5% radial - RL187-151J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10039-ND.
INDUCTOR FIXED 220UH 5% RADIAL - RL187-221J-RC
Order 'inductor fixed 220uh 5% radial - RL187-221J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10040-ND.
INDUCTOR FIXED 330UH 5% RADIAL - RL187-331J-RC
Order 'inductor fixed 330uh 5% radial - RL187-331J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10041-ND.
INDUCTOR FIXED 390UH 5% RADIAL - RL187-391J-RC
Order 'inductor fixed 390uh 5% radial - RL187-391J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10042-ND.
INDUCTOR FIXED 470UH 5% RADIAL - RL187-471J-RC
Order 'inductor fixed 470uh 5% radial - RL187-471J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10043-ND.
INDUCTOR FIXED 560UH 5% RADIAL - RL187-561J-RC
Order 'inductor fixed 560uh 5% radial - RL187-561J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10044-ND.
INDUCTOR FIXED 680UH 5% RADIAL - RL187-681J-RC
Order 'inductor fixed 680uh 5% radial - RL187-681J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10045-ND.
INDUCTOR FIXED 820UH 5% RADIAL - RL187-821J-RC
Order 'inductor fixed 820uh 5% radial - RL187-821J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10046-ND.
INDUCTOR FIXED 1000UH 5% RADIAL - RL187-102J-RC
Order 'inductor fixed 1000uh 5% radial - RL187-102J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10047-ND.
INDUCTOR FIXED 1200UH 5% RADIAL - RL187-122J-RC
Order 'inductor fixed 1200uh 5% radial - RL187-122J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10048-ND.
INDUCTOR FIXED 1500UH 5% RADIAL - RL187-152J-RC
Order 'inductor fixed 1500uh 5% radial - RL187-152J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10049-ND.
INDUCTOR FIXED 2200UH 5% RADIAL - RL187-222J-RC
Order 'inductor fixed 2200uh 5% radial - RL187-222J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10050-ND.
INDUCTOR FIXED 3300UH 5% RADIAL - RL187-332J-RC
Order 'inductor fixed 3300uh 5% radial - RL187-332J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10052-ND.
Send this link via E-Mail
Help With This Screen