INDUCTOR FIX 470UH LOWPROF RAD - RL262-471J-RC - Inductors, Coils, Chokes
| Digi-Key Part Number | M10031-ND |
1 10 25 50 100 250 500 1000 2500 |
1.18000 .94000 .70520 .58760 .47000 .38776 .35250 .32900 .30550 |
Extended Price
1.18 9.40 17.63 29.38 47.00 96.94 176.25 329.00 763.75 |
| Manufacturer Part Number | RL262-471J-RC | |||
| Description | INDUCTOR FIX 470UH LOWPROF RAD | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL262-471J-RC |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 470µH |
| Tolerance | ±5% |
| Series | RL262 |
| Package / Case | Radial |
| Packaging | Bulk |
| Type | - |
| Current | 100mA |
| Mounting Type | Through Hole |
| Q @ Freq | 60 @ 796kHz |
| Self Resonant Freq | 3.2MHz |
| DC Resistance (DCR) | 5.000 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL262 471J RC RL262471JRC M10031 ND M10031ND M10031 |
RL262-471J-RC Specification Sheet
INDUCTOR FIX 470UH LOWPROF RAD - RL262-471J-RC (M10031-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR FIX 470UH LOWPROF RAD - RL262-471J-RC
Order 'inductor fix 470uh lowprof rad - RL262-471J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10031-ND.
INDUCTOR FIX 100UH LOWPROF RAD - RL262-101J-RC
Order 'inductor fix 100uh lowprof rad - RL262-101J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10030-ND.
INDUCTOR FIX 1000UH LOWPROF RAD - RL262-102J-RC
Order 'inductor fix 1000uh lowprof rad - RL262-102J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10032-ND.
INDUCTOR FIX 1500UH LOWPROF RAD - RL262-152J-RC
Order 'inductor fix 1500uh lowprof rad - RL262-152J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10033-ND.
INDUCTOR FIX 2200UH LOWPROF RAD - RL262-222J-RC
Order 'inductor fix 2200uh lowprof rad - RL262-222J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10034-ND.
INDUCTOR FIX 8200UH LOWPROF RAD - RL262-822J-RC
Order 'inductor fix 8200uh lowprof rad - RL262-822J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10035-ND.
INDUCTOR FIX 10000UH LOWPROF RAD - RL262-103J-RC
Order 'inductor fix 10000uh lowprof rad - RL262-103J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10036-ND.
INDUCTOR FIX 15000UH LOWPROF RAD - RL262-153J-RC
Order 'inductor fix 15000uh lowprof rad - RL262-153J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10037-ND.
INDUCTOR FIXED 470UH 5% RADIAL - RL187-471J-RC
Order 'inductor fixed 470uh 5% radial - RL187-471J-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10043-ND.
INDUCTOR FIXED 470UH 10% RADIAL - RL622-471K-RC
Order 'inductor fixed 470uh 10% radial - RL622-471K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10001-ND.
INDUCTOR FIXED 10000UH 10% RAD - RL622-103K-RC
Order 'inductor fixed 10000uh 10% rad - RL622-103K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10017-ND.
INDUCTOR FIXED 12000UH 10% RAD - RL622-123K-RC
Order 'inductor fixed 12000uh 10% rad - RL622-123K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10018-ND.
INDUCTOR FIXED 15000UH 10% RAD - RL622-153K-RC
Order 'inductor fixed 15000uh 10% rad - RL622-153K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10019-ND.
INDUCTOR FIXED 18000UH 10% RAD - RL622-183K-RC
Order 'inductor fixed 18000uh 10% rad - RL622-183K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10020-ND.
INDUCTOR FIXED 22000UH 10% RAD - RL622-223K-RC
Order 'inductor fixed 22000uh 10% rad - RL622-223K-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10021-ND.
Send this link via E-Mail
Help With This Screen