Fixed Inductors, Coils, Choke 1.2µH 50mA 0805 (2012 metric) Taiyo Yuden - LK21251R2K-T
INDUCTOR MULTILAYER 1.2UH 0805 - LK21251R2K-T
| Digi-Key Part Number | LK21251R2K-T-ND |
4000 |
.05400 |
Extended Price
216.00 |
| Manufacturer Part Number | LK21251R2K-T | |||
| Description | INDUCTOR MULTILAYER 1.2UH 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LK21251R2K-T |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 50mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 45 @ 10MHz |
| Self Resonant Freq | 65MHz |
| DC Resistance (DCR) | 500.0 mOhm Max |
| Shielding | Shielded |
| Applications | Portable Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LK21251R2K T LK21251R2KT |
INDUCTOR MULTILAYER 1.2UH 0805 - LK21251R2K-T (LK21251R2K-T-ND)
Related parts Fixed Inductors, Coils, Choke 1.2µH 50mA 0805 (2012 metric) Taiyo Yuden - LK21251R2K-TFixed Inductors, Coils, Choke 1.2µH 50mA 0805 (2012 metric) Taiyo Yuden - LK21251R2K-T
Order 'inductor multilayer 1.2uh 0805 - LK21251R2K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK21251R2K-T-ND.
Fixed Inductors, Coils, Choke 1.2µH 10mA 0402 (1005 metric) Taiyo Yuden - LK10051R2K-T
Order 'inductor multilayer 1.2uh 0402 - LK10051R2K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK10051R2K-T-ND.
Fixed Inductors, Coils, Choke 120nH 25mA 0402 (1005 metric) Taiyo Yuden - LK1005R12K-T
Order 'inductor multilayer .12uh 0402 - LK1005R12K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK1005R12K-T-ND.
Fixed Inductors, Coils, Choke 12µH 5mA 0603 (1608 metric) Taiyo Yuden - LK1608120M-T
Order 'inductor multilayer 12uh 0603 - LK1608120M-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK1608120M-T-ND.
Fixed Inductors, Coils, Choke 1.2µH 25mA 0603 (1608 metric) Taiyo Yuden - LK16081R2M-T
Order 'inductor multilayer 1.2uh 0603 - LK16081R2M-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK16081R2M-T-ND.
Fixed Inductors, Coils, Choke 120nH 50mA 0603 (1608 metric) Taiyo Yuden - LK1608R12M-T
Order 'inductor multilayer .12uh 0603 - LK1608R12M-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK1608R12M-T-ND.
Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) Taiyo Yuden - LK2125120K-T
Order 'inductor multilayer 12uh 0805 - LK2125120K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK2125120K-T-ND.
Fixed Inductors, Coils, Choke 12µH 15mA 0805 (2012 metric) Taiyo Yuden - LK2125120M-T
Order 'inductor multilayer 12uh 0805 - LK2125120M-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK2125120M-T-ND.
Fixed Inductors, Coils, Choke 1.2µH 50mA 0805 (2012 metric) Taiyo Yuden - LK21251R2M-T
Order 'inductor multilayer 1.2uh 0805 - LK21251R2M-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK21251R2M-T-ND.
Fixed Inductors, Coils, Choke 120nH 250mA 0805 (2012 metric) Taiyo Yuden - LK2125R12K-T
Order 'inductor multilayer .12uh 0805 - LK2125R12K-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK2125R12K-T-ND.
Fixed Inductors, Coils, Choke 120nH 250mA 0805 (2012 metric) Taiyo Yuden - LK2125R12M-T
Order 'inductor multilayer .12uh 0805 - LK2125R12M-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LK2125R12M-T-ND.
Fixed Inductors, Coils, Choke 120nH 850mA Axial Taiyo Yuden - LAN02KRR12K
Order 'inductor .12uh 850ma axial lead - LAN02KRR12K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAN02KRR12K-ND.
Fixed Inductors, Coils, Choke 120nH 850mA Axial Taiyo Yuden - LAN02TAR12K
Order 'inductor .12uh 850ma axial lead - LAN02TAR12K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAN02TAR12K-ND.
Fixed Inductors, Coils, Choke 12µH 150mA 1008 (2520 metric) Taiyo Yuden - LEM2520T120J
Order 'inductor wound 12uh 150ma 1008 - LEM2520T120J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LEM2520T120J-ND.
Fixed Inductors, Coils, Choke 120nH 520mA 1008 (2520 metric) Taiyo Yuden - LEM2520T12NK
Order 'inductor wound .12uh 520ma 1008 - LEM2520T12NK' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LEM2520T12NK-ND.
Options for Fixed Inductors, Coils, Choke 1.2µH 50mA 0805 (2012 metric) Taiyo Yuden - LK21251R2K-T
Send this link via E-Mail
Help With This Screen
