Fixed Inductors, Coils, Choke 15µH 1.3A Radial Taiyo Yuden - LHLZ06TB150K
INDUCTOR 15UH 1.3A RADIAL - LHLZ06TB150K - Inductors, Coils, Chokes
| Digi-Key Part Number | LHLZ06TB150K-ND |
1500 |
.13650 |
Extended Price
204.75 |
| Manufacturer Part Number | LHLZ06TB150K | |||
| Description | INDUCTOR 15UH 1.3A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHLZ06TB150K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | - |
| Current | 1.3A |
| Mounting Type | Through Hole |
| Q @ Freq | 30 @ 2.52MHz |
| Self Resonant Freq | 14MHz |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHLZ06TB150K LHLZ06TB150K |
LHLZ06TB150K Specification Sheet
INDUCTOR 15UH 1.3A RADIAL - LHLZ06TB150K (LHLZ06TB150K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 15µH 1.3A Radial Taiyo Yuden - LHLZ06TB150KFixed Inductors, Coils, Choke 15µH 1.3A Radial Taiyo Yuden - LHLZ06TB150K
Order 'inductor 15uh 1.3a radial - LHLZ06TB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06TB150K-ND.
Fixed Inductors, Coils, Choke 15µH 1.3A Radial Taiyo Yuden - LHLZ06NB150K
Order 'inductor 15uh 1.3a radial - LHLZ06NB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06NB150K-ND.
Fixed Inductors, Coils, Choke 470µH 1.3A Radial Taiyo Yuden - LHF15BB471K
Order 'inductor 470uh 1.3a radial - LHF15BB471K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB471K-ND.
Fixed Inductors, Coils, Choke 330µH 1.3A Radial Taiyo Yuden - LHFP15BB331K
Order 'inductor 330uh 1.3a radial - LHFP15BB331K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB331K-ND.
Fixed Inductors, Coils, Choke 39µH 1.3A Radial Taiyo Yuden - LHL08NB390K
Order 'inductor 39uh 1.3a radial - LHL08NB390K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB390K-ND.
Fixed Inductors, Coils, Choke 39µH 1.3A Radial Taiyo Yuden - LHL08TB390K
Order 'inductor 39uh 1.3a radial - LHL08TB390K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB390K-ND.
Fixed Inductors, Coils, Choke 220µH 1.3A Radial Taiyo Yuden - LHL13NB221K
Order 'inductor 220uh 1.3a radial - LHL13NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13NB221K-ND.
Fixed Inductors, Coils, Choke 220µH 1.3A Radial Taiyo Yuden - LHL13TB221K
Order 'inductor 220uh 1.3a radial - LHL13TB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13TB221K-ND.
Fixed Inductors, Coils, Choke 470µH 1.3A Radial Taiyo Yuden - LHL16NB471K
Order 'inductor 470uh 1.3a radial - LHL16NB471K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL16NB471K-ND.
Fixed Inductors, Coils, Choke 470µH 1.3A Radial Taiyo Yuden - LHL16TB471K
Order 'inductor 470uh 1.3a radial - LHL16TB471K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL16TB471K-ND.
Fixed Inductors, Coils, Choke 6.8µH 1.3A Radial Taiyo Yuden - LHLC06NB6R8K
Order 'inductor 6.8uh 1.3a radial - LHLC06NB6R8K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLC06NB6R8K-ND.
Fixed Inductors, Coils, Choke 6.8µH 1.3A Radial Taiyo Yuden - LHLC06TB6R8K
Order 'inductor 6.8uh 1.3a radial - LHLC06TB6R8K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLC06TB6R8K-ND.
Fixed Inductors, Coils, Choke 15µH 330mA Radial Taiyo Yuden - LAV35VB150K
Order 'inductor 15uh 330ma radial lead - LAV35VB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB150K-ND.
Fixed Inductors, Coils, Choke 1.5µH 730mA Radial Taiyo Yuden - LAV35VB1R5K
Order 'inductor 1.5uh 730ma radial lead - LAV35VB1R5K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R5K-ND.
Fixed Inductors, Coils, Choke 15µH 4A Radial Taiyo Yuden - LHFP13BB150M
Order 'inductor 15uh 4.0a radial - LHFP13BB150M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB150M-ND.
Options for Fixed Inductors, Coils, Choke 15µH 1.3A Radial Taiyo Yuden - LHLZ06TB150K
Send this link via E-Mail
Help With This Screen
