INDUCTOR 1000UH .16A RADIAL - LHLZ06TB102J - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1mH 160mA Radial Taiyo Yuden - LHLZ06TB102J
| Digi-Key Part Number | LHLZ06TB102J-ND |
1500 |
.13650 |
Extended Price
204.75 |
| Manufacturer Part Number | LHLZ06TB102J | |||
| Description | INDUCTOR 1000UH .16A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHLZ06TB102J |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| Tolerance | ±5% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | - |
| Current | 160mA |
| Mounting Type | Through Hole |
| Q @ Freq | 50 @ 252kHz |
| Self Resonant Freq | 1.6MHz |
| DC Resistance (DCR) | 9.500 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHLZ06TB102J LHLZ06TB102J |
LHLZ06TB102J Specification Sheet
INDUCTOR 1000UH .16A RADIAL - LHLZ06TB102J (LHLZ06TB102J-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1mH 160mA Radial Taiyo Yuden - LHLZ06TB102JINDUCTOR 1000UH .16A RADIAL - LHLZ06TB102J
Order 'inductor 1000uh .16a radial - LHLZ06TB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06TB102J-ND.
INDUCTOR 1000UH .16A RADIAL - LHLZ06NB102J
Order 'inductor 1000uh .16a radial - LHLZ06NB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06NB102J-ND.
INDUCTOR 330UH 1.6A RADIAL - LHF15BB331K
Order 'inductor 330uh 1.6a radial - LHF15BB331K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB331K-ND.
INDUCTOR 100UH 1.6A RADIAL - LHFP13BB101K
Order 'inductor 100uh 1.6a radial - LHFP13BB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB101K-ND.
INDUCTOR 220UH 1.6A RADIAL - LHFP15BB221K
Order 'inductor 220uh 1.6a radial - LHFP15BB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB221K-ND.
INDUCTOR 56UH 1.6A RADIAL - LHL10NB560K
Order 'inductor 56uh 1.6a radial - LHL10NB560K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB560K-ND.
INDUCTOR 56UH 1.6A RADIAL - LHL10TB560K
Order 'inductor 56uh 1.6a radial - LHL10TB560K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10TB560K-ND.
INDUCTOR 3.3UH 1.6A RADIAL - LHLC06NB3R3M
Order 'inductor 3.3uh 1.6a radial - LHLC06NB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLC06NB3R3M-ND.
INDUCTOR 3.3UH 1.6A RADIAL - LHLC06TB3R3M
Order 'inductor 3.3uh 1.6a radial - LHLC06TB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLC06TB3R3M-ND.
INDUCTOR 1000UH 55MA RADIAL LEAD - LAV35VB102J
Order 'inductor 1000uh 55ma radial lead - LAV35VB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB102J-ND.
INDUCTOR 1000UH .95A RADIAL - LHF15BB102J
Order 'inductor 1000uh .95a radial - LHF15BB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB102J-ND.
INDUCTOR 1000UH .50A RADIAL - LHFP13BB102K
Order 'inductor 1000uh .50a radial - LHFP13BB102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB102K-ND.
INDUCTOR 10000UH .16A RADIAL - LHFP13BB103K
Order 'inductor 10000uh .16a radial - LHFP13BB103K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB103K-ND.
INDUCTOR 1000UH .80A RADIAL - LHFP15BB102K
Order 'inductor 1000uh .80a radial - LHFP15BB102K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB102K-ND.
INDUCTOR 1000UH 65MA RADIAL - LHL06NB102J
Order 'inductor 1000uh 65ma radial - LHL06NB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06NB102J-ND.
Options for Fixed Inductors, Coils, Choke 1mH 160mA Radial Taiyo Yuden - LHLZ06TB102J
Send this link via E-Mail
Help With This Screen
