INDUCTOR 100UH .57A RADIAL - LHLZ06TB101K - Inductors, Coils, Chokes
| Digi-Key Part Number | LHLZ06TB101K-ND |
1500 |
.13650 |
Extended Price
204.75 |
| Manufacturer Part Number | LHLZ06TB101K | |||
| Description | INDUCTOR 100UH .57A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHLZ06TB101K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | - |
| Current | 570mA |
| Mounting Type | Through Hole |
| Q @ Freq | 20 @ 796kHz |
| Self Resonant Freq | 5.6MHz |
| DC Resistance (DCR) | 770.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHLZ06TB101K LHLZ06TB101K |
LHLZ06TB101K Specification Sheet
INDUCTOR 100UH .57A RADIAL - LHLZ06TB101K (LHLZ06TB101K-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 100UH .57A RADIAL - LHLZ06TB101K
Order 'inductor 100uh .57a radial - LHLZ06TB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06TB101K-ND.
INDUCTOR 100UH .57A RADIAL - LHLZ06NB101K
Order 'inductor 100uh .57a radial - LHLZ06NB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06NB101K-ND.
INDUCTOR 100UH 150MA RADIAL LEAD - LAV35VB101J
Order 'inductor 100uh 150ma radial lead - LAV35VB101J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB101J-ND.
INDUCTOR 100UH 2.9A RADIAL - LHF15BB101K
Order 'inductor 100uh 2.9a radial - LHF15BB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB101K-ND.
INDUCTOR 100UH 1.6A RADIAL - LHFP13BB101K
Order 'inductor 100uh 1.6a radial - LHFP13BB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB101K-ND.
INDUCTOR 100UH 2.5A RADIAL - LHFP15BB101K
Order 'inductor 100uh 2.5a radial - LHFP15BB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB101K-ND.
INDUCTOR 100UH 210MA RADIAL - LHL06NB101K
Order 'inductor 100uh 210ma radial - LHL06NB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06NB101K-ND.
INDUCTOR 100UH 210MA RADIAL - LHL06TB101K
Order 'inductor 100uh 210ma radial - LHL06TB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06TB101K-ND.
INDUCTOR 100UH .79A RADIAL - LHL08NB101K
Order 'inductor 100uh .79a radial - LHL08NB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB101K-ND.
INDUCTOR 100UH .79A RADIAL - LHL08TB101K
Order 'inductor 100uh .79a radial - LHL08TB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB101K-ND.
INDUCTOR 100UH 1.2A RADIAL - LHL10NB101K
Order 'inductor 100uh 1.2a radial - LHL10NB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB101K-ND.
INDUCTOR 470UH .57A RADIAL - LHL10NB471K
Order 'inductor 470uh .57a radial - LHL10NB471K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB471K-ND.
INDUCTOR 100UH 1.2A RADIAL - LHL10TB101K
Order 'inductor 100uh 1.2a radial - LHL10TB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10TB101K-ND.
INDUCTOR 470UH .57A RADIAL - LHL10TB471K
Order 'inductor 470uh .57a radial - LHL10TB471K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10TB471K-ND.
INDUCTOR 100UH 2.0A RADIAL - LHL13NB101K
Order 'inductor 100uh 2.0a radial - LHL13NB101K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13NB101K-ND.
Send this link via E-Mail
Help With This Screen
