INDUCTOR 220UH 2.0A RADIAL - LHL16TB221K - Inductors, Coils, Filters
| Digi-Key Part Number | LHL16TB221K-ND |
250 |
.78752 |
Extended Price
196.88 |
| Manufacturer Part Number | LHL16TB221K | |||
| Description | INDUCTOR 220UH 2.0A RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHL16TB221K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 220.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 2.000 A [Max] |
| Shielding | Unshielded |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHL16TB221K LHL16TB221K |
INDUCTOR 220UH 2.0A RADIAL - LHL16TB221K (LHL16TB221K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 220UH 2.0A RADIAL - LHL16TB221K
Order 'inductor 220uh 2.0a radial - LHL16TB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL16TB221K-ND.
INDUCTOR 220UH 120MA RADIAL LEAD - LAV35VB221J
Order 'inductor 220uh 120ma radial lead - LAV35VB221J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB221J-ND.
INDUCTOR 220UH 2.0A RADIAL - LHF15BB221K
Order 'inductor 220uh 2.0a radial - LHF15BB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB221K-ND.
INDUCTOR 220UH 1.1A RADIAL - LHFP13BB221K
Order 'inductor 220uh 1.1a radial - LHFP13BB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB221K-ND.
INDUCTOR 220UH 1.6A RADIAL - LHFP15BB221K
Order 'inductor 220uh 1.6a radial - LHFP15BB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB221K-ND.
INDUCTOR 220UH 160MA RADIAL - LHL06NB221K
Order 'inductor 220uh 160ma radial - LHL06NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06NB221K-ND.
INDUCTOR 220UH 160MA RADIAL - LHL06TB221K
Order 'inductor 220uh 160ma radial - LHL06TB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06TB221K-ND.
INDUCTOR 220UH .53A RADIAL - LHL08NB221K
Order 'inductor 220uh .53a radial - LHL08NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB221K-ND.
INDUCTOR 220UH .53A RADIAL - LHL08TB221K
Order 'inductor 220uh .53a radial - LHL08TB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB221K-ND.
INDUCTOR 220UH .75A RADIAL - LHL10NB221K
Order 'inductor 220uh .75a radial - LHL10NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB221K-ND.
INDUCTOR 220UH .75A RADIAL - LHL10TB221K
Order 'inductor 220uh .75a radial - LHL10TB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10TB221K-ND.
INDUCTOR 220UH 1.3A RADIAL - LHL13NB221K
Order 'inductor 220uh 1.3a radial - LHL13NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13NB221K-ND.
INDUCTOR 220UH 1.3A RADIAL - LHL13TB221K
Order 'inductor 220uh 1.3a radial - LHL13TB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13TB221K-ND.
INDUCTOR 220UH 2.0A RADIAL - LHL16NB221K
Order 'inductor 220uh 2.0a radial - LHL16NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL16NB221K-ND.
INDUCTOR 220UH .36A RADIAL - LHLZ06NB221K
Order 'inductor 220uh .36a radial - LHLZ06NB221K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHLZ06NB221K-ND.
Send this link via E-Mail
Help With This Screen