Fixed Inductors, Coils, Choke 82µH 900mA Radial Taiyo Yuden - LHL08TB820K
INDUCTOR 82UH .90A RADIAL - LHL08TB820K
| Digi-Key Part Number | LHL08TB820K-ND |
1000 |
.10850 |
Extended Price
108.50 |
| Manufacturer Part Number | LHL08TB820K | |||
| Description | INDUCTOR 82UH .90A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHL08TB820K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 82µH |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | - |
| Current | 900mA |
| Mounting Type | Through Hole |
| Q @ Freq | 35 @ 2.52MHz |
| Self Resonant Freq | 6.5MHz |
| DC Resistance (DCR) | 220.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHL08TB820K LHL08TB820K |
LHL08TB820K Specification Sheet
INDUCTOR 82UH .90A RADIAL - LHL08TB820K (LHL08TB820K-ND)
Related parts Fixed Inductors, Coils, Choke 82µH 900mA Radial Taiyo Yuden - LHL08TB820KFixed Inductors, Coils, Choke 82µH 900mA Radial Taiyo Yuden - LHL08TB820K
Order 'inductor 82uh .90a radial - LHL08TB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB820K-ND.
Fixed Inductors, Coils, Choke 82µH 900mA Radial Taiyo Yuden - LHL08NB820K
Order 'inductor 82uh .90a radial - LHL08NB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB820K-ND.
Fixed Inductors, Coils, Choke 82µH 155mA Radial Taiyo Yuden - LAV35VB820K
Order 'inductor 82uh 155ma radial lead - LAV35VB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB820K-ND.
Fixed Inductors, Coils, Choke 8.2µH 490mA Radial Taiyo Yuden - LAV35VB8R2K
Order 'inductor 8.2uh 490ma radial lead - LAV35VB8R2K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB8R2K-ND.
Fixed Inductors, Coils, Choke 820nH 820mA Radial Taiyo Yuden - LAV35VBR82M
Order 'inductor .82uh 820ma radial lead - LAV35VBR82M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VBR82M-ND.
Fixed Inductors, Coils, Choke 82µH 3.2A Radial Taiyo Yuden - LHF15BB820K
Order 'inductor 82uh 3.2 radial - LHF15BB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB820K-ND.
Fixed Inductors, Coils, Choke 680µH 900mA Radial Taiyo Yuden - LHFP15BB681K
Order 'inductor 680uh .90a radial - LHFP15BB681K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB681K-ND.
Fixed Inductors, Coils, Choke 82µH 230mA Radial Taiyo Yuden - LHL06NB820K
Order 'inductor 82uh 230ma radial - LHL06NB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06NB820K-ND.
Fixed Inductors, Coils, Choke 8.2µH 440mA Radial Taiyo Yuden - LHL06NB8R2K
Order 'inductor 8.2uh 440ma radial - LHL06NB8R2K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06NB8R2K-ND.
Fixed Inductors, Coils, Choke 82µH 230mA Radial Taiyo Yuden - LHL06TB820K
Order 'inductor 82uh 230ma radial - LHL06TB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06TB820K-ND.
Fixed Inductors, Coils, Choke 8.2µH 440mA Radial Taiyo Yuden - LHL06TB8R2K
Order 'inductor 8.2uh 440ma radial - LHL06TB8R2K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06TB8R2K-ND.
Fixed Inductors, Coils, Choke 8.2µH 2.5A Radial Taiyo Yuden - LHL08NB8R2M
Order 'inductor 8.2uh 2.5a radial - LHL08NB8R2M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB8R2M-ND.
Fixed Inductors, Coils, Choke 8.2µH 2.5A Radial Taiyo Yuden - LHL08TB8R2M
Order 'inductor 8.2uh 2.5a radial - LHL08TB8R2M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB8R2M-ND.
Fixed Inductors, Coils, Choke 82µH 1.4A Radial Taiyo Yuden - LHL10NB820K
Order 'inductor 82uh 1.4a radial - LHL10NB820K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB820K-ND.
Fixed Inductors, Coils, Choke 8.2µH 3.3A Radial Taiyo Yuden - LHL10NB8R2M
Order 'inductor 8.2uh 3.3a radial - LHL10NB8R2M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB8R2M-ND.
Options for Fixed Inductors, Coils, Choke 82µH 900mA Radial Taiyo Yuden - LHL08TB820K
Send this link via E-Mail
Help With This Screen
