Fixed Inductors, Coils, Choke 6.8µH 2.8A Radial Taiyo Yuden - LHL08TB6R8M
INDUCTOR 6.8UH 2.8A RADIAL - LHL08TB6R8M - Inductors, Coils, Chokes
| Digi-Key Part Number | LHL08TB6R8M-ND |
1000 |
.10850 |
Extended Price
108.50 |
| Manufacturer Part Number | LHL08TB6R8M | |||
| Description | INDUCTOR 6.8UH 2.8A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHL08TB6R8M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | - |
| Current | 2.8A |
| Mounting Type | Through Hole |
| Q @ Freq | 40 @ 7.96MHz |
| Self Resonant Freq | 21MHz |
| DC Resistance (DCR) | 30.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHL08TB6R8M LHL08TB6R8M |
LHL08TB6R8M Specification Sheet
INDUCTOR 6.8UH 2.8A RADIAL - LHL08TB6R8M (LHL08TB6R8M-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 6.8µH 2.8A Radial Taiyo Yuden - LHL08TB6R8MFixed Inductors, Coils, Choke 6.8µH 2.8A Radial Taiyo Yuden - LHL08TB6R8M
Order 'inductor 6.8uh 2.8a radial - LHL08TB6R8M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08TB6R8M-ND.
Fixed Inductors, Coils, Choke 6.8µH 2.8A Radial Taiyo Yuden - LHL08NB6R8M
Order 'inductor 6.8uh 2.8a radial - LHL08NB6R8M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB6R8M-ND.
Fixed Inductors, Coils, Choke 12µH 2.8A Radial Taiyo Yuden - LHL10NB120K
Order 'inductor 12uh 2.8a radial - LHL10NB120K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB120K-ND.
Fixed Inductors, Coils, Choke 12µH 2.8A Radial Taiyo Yuden - LHL10TB120K
Order 'inductor 12uh 2.8a radial - LHL10TB120K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10TB120K-ND.
Fixed Inductors, Coils, Choke 47µH 2.8A Radial Taiyo Yuden - LHL13NB470K
Order 'inductor 47uh 2.8a radial - LHL13NB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13NB470K-ND.
Fixed Inductors, Coils, Choke 47µH 2.8A Radial Taiyo Yuden - LHL13TB470K
Order 'inductor 47uh 2.8a radial - LHL13TB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL13TB470K-ND.
Fixed Inductors, Coils, Choke 68µH 170mA Radial Taiyo Yuden - LAV35VB680K
Order 'inductor 68uh 170ma radial lead - LAV35VB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB680K-ND.
Fixed Inductors, Coils, Choke 6.8µH 520mA Radial Taiyo Yuden - LAV35VB6R8K
Order 'inductor 6.8uh 520ma radial lead - LAV35VB6R8K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB6R8K-ND.
Fixed Inductors, Coils, Choke 680nH 850mA Radial Taiyo Yuden - LAV35VBR68M
Order 'inductor .68uh 850ma radial lead - LAV35VBR68M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VBR68M-ND.
Fixed Inductors, Coils, Choke 68µH 3.5A Radial Taiyo Yuden - LHF15BB680K
Order 'inductor 68uh 3.5a radial - LHF15BB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHF15BB680K-ND.
Fixed Inductors, Coils, Choke 3.3mH 280mA Radial Taiyo Yuden - LHFP13BB332K
Order 'inductor 3300uh .28a radial - LHFP13BB332K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB332K-ND.
Fixed Inductors, Coils, Choke 68µH 1.9A Radial Taiyo Yuden - LHFP13BB680K
Order 'inductor 68uh 1.9a radial - LHFP13BB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP13BB680K-ND.
Fixed Inductors, Coils, Choke 68µH 2.9A Radial Taiyo Yuden - LHFP15BB680K
Order 'inductor 68uh 2.9a radial - LHFP15BB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB680K-ND.
Fixed Inductors, Coils, Choke 6.8mH 280mA Radial Taiyo Yuden - LHFP15BB682K
Order 'inductor 6800uh .28a radial - LHFP15BB682K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHFP15BB682K-ND.
Fixed Inductors, Coils, Choke 68µH 245mA Radial Taiyo Yuden - LHL06NB680K
Order 'inductor 68uh 245ma radial - LHL06NB680K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL06NB680K-ND.
Options for Fixed Inductors, Coils, Choke 6.8µH 2.8A Radial Taiyo Yuden - LHL08TB6R8M
Send this link via E-Mail
Help With This Screen
