INDUCTOR 3.3UH 3.2A RADIAL - LHL08NB3R3M
| Digi-Key Part Number | LHL08NB3R3M-ND |
100 |
.10850 |
Extended Price
10.85 |
| Manufacturer Part Number | LHL08NB3R3M | |||
| Description | INDUCTOR 3.3UH 3.2A RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LHL08NB3R3M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 3.300 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 3.200 A [Max] |
| Shielding | Unshielded |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LHL08NB3R3M LHL08NB3R3M |
INDUCTOR 3.3UH 3.2A RADIAL - LHL08NB3R3M (LHL08NB3R3M-ND)
Related parts:INDUCTOR 3.3UH 3.2A RADIAL - LHL08NB3R3M
Order 'inductor 3.3uh 3.2a radial - LHL08NB3R3M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL08NB3R3M-ND.
INDUCTOR HIFREQ 8.2NH+/-.3 0402 - HK10058N2S-T
Order 'inductor hifreq 8.2nh+/-.3 0402 - HK10058N2S-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK10058N2S-T-ND.
INDUCTOR HIFREQ 39NH+/-.3 0603 - HK160839NH-T
Order 'inductor hifreq 39nh+/-.3 0603 - HK160839NH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK160839NH-T-ND.
INDUCTOR HIFREQ 47NH+/-.3 0603 - HK160847NH-T
Order 'inductor hifreq 47nh+/-.3 0603 - HK160847NH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK160847NH-T-ND.
INDUCTOR 10UH 460MA RADIAL LEAD - LAV35VB100K
Order 'inductor 10uh 460ma radial lead - LAV35VB100K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB100K-ND.
INDUCTOR 100UH 150MA RADIAL LEAD - LAV35VB101J
Order 'inductor 100uh 150ma radial lead - LAV35VB101J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB101J-ND.
INDUCTOR 1000UH 55MA RADIAL LEAD - LAV35VB102J
Order 'inductor 1000uh 55ma radial lead - LAV35VB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB102J-ND.
INDUCTOR 12UH 350MA RADIAL LEAD - LAV35VB120K
Order 'inductor 12uh 350ma radial lead - LAV35VB120K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB120K-ND.
INDUCTOR 120UH 140MA RADIAL LEAD - LAV35VB121J
Order 'inductor 120uh 140ma radial lead - LAV35VB121J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB121J-ND.
INDUCTOR 15UH 330MA RADIAL LEAD - LAV35VB150K
Order 'inductor 15uh 330ma radial lead - LAV35VB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB150K-ND.
INDUCTOR 150UH 130MA RADIAL LEAD - LAV35VB151J
Order 'inductor 150uh 130ma radial lead - LAV35VB151J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB151J-ND.
INDUCTOR 18UH 300MA RADIAL LEAD - LAV35VB180K
Order 'inductor 18uh 300ma radial lead - LAV35VB180K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB180K-ND.
INDUCTOR 180UH 125MA RADIAL LEAD - LAV35VB181J
Order 'inductor 180uh 125ma radial lead - LAV35VB181J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB181J-ND.
INDUCTOR 1.0UH 790MA RADIAL LEAD - LAV35VB1R0K
Order 'inductor 1.0uh 790ma radial lead - LAV35VB1R0K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R0K-ND.
INDUCTOR 1.2UH 760MA RADIAL LEAD - LAV35VB1R2K
Order 'inductor 1.2uh 760ma radial lead - LAV35VB1R2K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R2K-ND.
Send this link via E-Mail
Help With This Screen