CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU - Capacitors
| Digi-Key Part Number | 399-4916-6-ND |
10 100 500 1000 |
.50600 .29900 .17250 .11960 |
Extended Price
5.06 29.90 86.25 119.60 |
| Manufacturer Part Number | C0603C334K4RACTU | |||
| Description | CAP CERM .33UF 16V X7R 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C334K4RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C334K4RACTU C0603C334K4RACTU 399 4916 6 ND 39949166ND 399-4916-6 |
C0603C334K4RACTU Specification Sheet
CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU (399-4916-6-ND) - Capacitors
Related parts Capacitors :CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU
Order 'cap cerm .33uf 16v x7r 0603 - C0603C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4916-1-ND.
CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU
Order 'cap cerm .33uf 16v x7r 0603 - C0603C334K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4916-6-ND.
CAP CERM .33UF 16V X7R 0603 - C0603C334K4RACTU
Order 'cap cerm .33uf 16v x7r 0603 - C0603C334K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4916-2-ND.
CAP CERM .27UF 16V X7R 0603 - C0603C274K4RACTU
Order 'cap cerm .27uf 16v x7r 0603 - C0603C274K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4913-1-ND.
CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU
Order 'cap cerm .33uf 10v x7r 0603 - C0603C334K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4917-1-ND.
CAP CERM .33UF 6.3V X7R 0603 - C0603C334K9RACTU
Order 'cap cerm .33uf 6.3v x7r 0603 - C0603C334K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4918-1-ND.
CAP CERM .39UF 16V X7R 0603 - C0603C394K4RACTU
Order 'cap cerm .39uf 16v x7r 0603 - C0603C394K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4919-1-ND.
CAP CERM .47UF 16V X7R 0603 - C0603C474K4RACTU
Order 'cap cerm .47uf 16v x7r 0603 - C0603C474K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4922-1-ND.
CAP CERM 3.3UF 16V X7R 1206 - C1206C335K4RACTU
Order 'cap cerm 3.3uf 16v x7r 1206 - C1206C335K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4944-1-ND.
CAP CERM .47UF 16V X7R 0603 - C0603C474K4RACTU
Order 'cap cerm .47uf 16v x7r 0603 - C0603C474K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4922-6-ND.
CAP CERM .27UF 16V X7R 0603 - C0603C274K4RACTU
Order 'cap cerm .27uf 16v x7r 0603 - C0603C274K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4913-6-ND.
CAP CERM .33UF 10V X7R 0603 - C0603C334K8RACTU
Order 'cap cerm .33uf 10v x7r 0603 - C0603C334K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4917-6-ND.
CAP CERM .33UF 6.3V X7R 0603 - C0603C334K9RACTU
Order 'cap cerm .33uf 6.3v x7r 0603 - C0603C334K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4918-6-ND.
CAP CERM .39UF 16V X7R 0603 - C0603C394K4RACTU
Order 'cap cerm .39uf 16v x7r 0603 - C0603C394K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4919-6-ND.
CAP CERM 3.3UF 16V X7R 1206 - C1206C335K4RACTU
Order 'cap cerm 3.3uf 16v x7r 1206 - C1206C335K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4944-6-ND.
Send this link via E-Mail
Help With This Screen