Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 3.9UH 1.75A - LD1-3R9-R

Digi-Key Part Number LD1-3R9-R-ND
Price Break
2000
Unit Price
.48600
Extended Price
972.00
Manufacturer Part NumberLD1-3R9-R
DescriptionINDUCTOR POWER 3.9UH 1.75A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLD1-3R9-R
VendorCoiltronics/Div of Cooper Bussman
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance3.900 µH [Typ]
Inductance Tolerance±20%
Current1.750 A [Max]
ShieldingUnshielded
Core MaterialFerrite
PackagingBulk
Inductor TypePower
Operating Temperature-20 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LD1 3R9 R
LD13R9R


Image of INDUCTOR POWER 3.9UH 1.75A - LD1-3R9-R

INDUCTOR POWER 3.9UH 1.75A - LD1-3R9-R (LD1-3R9-R-ND)

Related parts:
INDUCTOR POWER HI CURR 3.9UH SMD - HC7-3R9-R
 Order 'inductor power hi curr 3.9uh smd - HC7-3R9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC7-3R9-R-ND.
INDUCTOR POWER 3.9UH 1.75A - LD1-3R9-R
 Order 'inductor power 3.9uh 1.75a - LD1-3R9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-3R9-R-ND.
INDUCTOR POWER TOROID 50UH VERT - CTX50-1-52-R
 Order 'inductor power toroid 50uh vert - CTX50-1-52-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1108-ND.
INDUCTOR POWER 12UH 1.05A - LD1-120-R
 Order 'inductor power 12uh 1.05a - LD1-120-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-120-R-ND.
INDUCTOR POWER 15UH 0.99A - LD1-150-R
 Order 'inductor power 15uh 0.99a - LD1-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-150-R-ND.
INDUCTOR POWER 18UH 0.83A - LD1-180-R
 Order 'inductor power 18uh 0.83a - LD1-180-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-180-R-ND.
INDUCTOR POWER 1.4UH 2.47A - LD1-1R4-R
 Order 'inductor power 1.4uh 2.47a - LD1-1R4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-1R4-R-ND.
INDUCTOR POWER 1.8UH 2.35A - LD1-1R8-R
 Order 'inductor power 1.8uh 2.35a - LD1-1R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-1R8-R-ND.
INDUCTOR POWER 22UH 0.78A - LD1-220-R
 Order 'inductor power 22uh 0.78a - LD1-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-220-R-ND.
INDUCTOR POWER 27UH 0.67A - LD1-270-R
 Order 'inductor power 27uh 0.67a - LD1-270-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-270-R-ND.
INDUCTOR POWER 2.2UH 2.22A - LD1-2R2-R
 Order 'inductor power 2.2uh 2.22a - LD1-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-2R2-R-ND.
INDUCTOR POWER 2.7UH 2.11A - LD1-2R7-R
 Order 'inductor power 2.7uh 2.11a - LD1-2R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-2R7-R-ND.
INDUCTOR POWER 33UH 0.66A - LD1-330-R
 Order 'inductor power 33uh 0.66a - LD1-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-330-R-ND.
INDUCTOR POWER 39UH 0.63A - LD1-390-R
 Order 'inductor power 39uh 0.63a - LD1-390-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-390-R-ND.
INDUCTOR POWER 3.3UH 2A - LD1-3R3-R
 Order 'inductor power 3.3uh 2a - LD1-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number LD1-3R3-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 3.9UH 1.72A SMD - 7440430039 Next: INDUCTOR POWER 3.9UH 1.82A SMD - 7440420039