Fixed Inductors, Coils, Choke 12µH 1.05A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-120-R
INDUCTOR POWER 12UH 1.05A - LD1-120-R - Inductors, Coils, Chokes
| Digi-Key Part Number | LD1-120-R-ND |
2000 |
.48600 |
Extended Price
972.00 |
| Manufacturer Part Number | LD1-120-R | |||
| Description | INDUCTOR POWER 12UH 1.05A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD1-120-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 12µH |
| Tolerance | ±20% |
| Package / Case | 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 1.05A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 210.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD1 120 R LD1120R |
INDUCTOR POWER 12UH 1.05A - LD1-120-R (LD1-120-R-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 12µH 1.05A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-120-RFixed Inductors, Coils, Choke 12µH 1.05A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-120-R
Order 'inductor power 12uh 1.05a - LD1-120-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-120-R-ND.
Fixed Inductors, Coils, Choke 15µH 990mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-150-R
Order 'inductor power 15uh 0.99a - LD1-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-150-R-ND.
Fixed Inductors, Coils, Choke 18µH 830mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-180-R
Order 'inductor power 18uh 0.83a - LD1-180-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-180-R-ND.
Fixed Inductors, Coils, Choke 1.4µH 2.47A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-1R4-R
Order 'inductor power 1.4uh 2.47a - LD1-1R4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-1R4-R-ND.
Fixed Inductors, Coils, Choke 1.8µH 2.35A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-1R8-R
Order 'inductor power 1.8uh 2.35a - LD1-1R8-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-1R8-R-ND.
Fixed Inductors, Coils, Choke 22µH 780mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-220-R
Order 'inductor power 22uh 0.78a - LD1-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-220-R-ND.
Fixed Inductors, Coils, Choke 27µH 670mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-270-R
Order 'inductor power 27uh 0.67a - LD1-270-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-270-R-ND.
Fixed Inductors, Coils, Choke 2.2µH 2.22A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-2R2-R
Order 'inductor power 2.2uh 2.22a - LD1-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-2R2-R-ND.
Fixed Inductors, Coils, Choke 2.7µH 2.11A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-2R7-R
Order 'inductor power 2.7uh 2.11a - LD1-2R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-2R7-R-ND.
Fixed Inductors, Coils, Choke 33µH 660mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-330-R
Order 'inductor power 33uh 0.66a - LD1-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-330-R-ND.
Fixed Inductors, Coils, Choke 39µH 630mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-390-R
Order 'inductor power 39uh 0.63a - LD1-390-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-390-R-ND.
Fixed Inductors, Coils, Choke 3.3µH 2A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-3R3-R
Order 'inductor power 3.3uh 2a - LD1-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-3R3-R-ND.
Fixed Inductors, Coils, Choke 3.9µH 1.75A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-3R9-R
Order 'inductor power 3.9uh 1.75a - LD1-3R9-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-3R9-R-ND.
Fixed Inductors, Coils, Choke 47µH 520mA 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-470-R
Order 'inductor power 47uh 0.52a - LD1-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-470-R-ND.
Fixed Inductors, Coils, Choke 4.7µH 1.57A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-4R7-R
Order 'inductor power 4.7uh 1.57a - LD1-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number LD1-4R7-R-ND.
Options for Fixed Inductors, Coils, Choke 12µH 1.05A 0.177" L x 0.157" W x 0.125" H (4.50mm x 4.00mm x 3.20mm) Coiltronics/Div of Cooper/Bussmann Ferrite Core LD1-120-R
Send this link via E-Mail
Help With This Screen
