INDUCTOR 1.0UH 790MA RADIAL LEAD - LAV35VB1R0K - Inductors, Coils, Filters
| Digi-Key Part Number | LAV35VB1R0K-ND |
2000 |
.02800 |
Extended Price
56.00 |
| Manufacturer Part Number | LAV35VB1R0K | |||
| Description | INDUCTOR 1.0UH 790MA RADIAL LEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAV35VB1R0K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 1.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 790.000 mA [Max] |
| Shielding | Unshielded |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAV35VB1R0K LAV35VB1R0K |
INDUCTOR 1.0UH 790MA RADIAL LEAD - LAV35VB1R0K (LAV35VB1R0K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 1.0UH 790MA RADIAL LEAD - LAV35VB1R0K
Order 'inductor 1.0uh 790ma radial lead - LAV35VB1R0K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R0K-ND.
INDUCTOR 1.8UH 790MA AXIAL LEAD - LAL04NA1R8M
Order 'inductor 1.8uh 790ma axial lead - LAL04NA1R8M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04NA1R8M-ND.
INDUCTOR 1.8UH 790MA AXIAL LEAD - LAL04SK1R8M
Order 'inductor 1.8uh 790ma axial lead - LAL04SK1R8M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04SK1R8M-ND.
INDUCTOR 1.8UH 790MA AXIAL LEAD - LAL04TB1R8M
Order 'inductor 1.8uh 790ma axial lead - LAL04TB1R8M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04TB1R8M-ND.
INDUCTOR 10UH 460MA RADIAL LEAD - LAV35VB100K
Order 'inductor 10uh 460ma radial lead - LAV35VB100K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB100K-ND.
INDUCTOR 100UH 150MA RADIAL LEAD - LAV35VB101J
Order 'inductor 100uh 150ma radial lead - LAV35VB101J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB101J-ND.
INDUCTOR 1000UH 55MA RADIAL LEAD - LAV35VB102J
Order 'inductor 1000uh 55ma radial lead - LAV35VB102J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB102J-ND.
INDUCTOR 12UH 350MA RADIAL LEAD - LAV35VB120K
Order 'inductor 12uh 350ma radial lead - LAV35VB120K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB120K-ND.
INDUCTOR 120UH 140MA RADIAL LEAD - LAV35VB121J
Order 'inductor 120uh 140ma radial lead - LAV35VB121J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB121J-ND.
INDUCTOR 15UH 330MA RADIAL LEAD - LAV35VB150K
Order 'inductor 15uh 330ma radial lead - LAV35VB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB150K-ND.
INDUCTOR 150UH 130MA RADIAL LEAD - LAV35VB151J
Order 'inductor 150uh 130ma radial lead - LAV35VB151J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB151J-ND.
INDUCTOR 18UH 300MA RADIAL LEAD - LAV35VB180K
Order 'inductor 18uh 300ma radial lead - LAV35VB180K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB180K-ND.
INDUCTOR 180UH 125MA RADIAL LEAD - LAV35VB181J
Order 'inductor 180uh 125ma radial lead - LAV35VB181J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB181J-ND.
INDUCTOR 1.2UH 760MA RADIAL LEAD - LAV35VB1R2K
Order 'inductor 1.2uh 760ma radial lead - LAV35VB1R2K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R2K-ND.
INDUCTOR 1.5UH 730MA RADIAL LEAD - LAV35VB1R5K
Order 'inductor 1.5uh 730ma radial lead - LAV35VB1R5K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R5K-ND.
Send this link via E-Mail
Help With This Screen