INDUCTOR 180UH 125MA RADIAL LEAD - LAV35VB181J - Inductors, Coils, Filters
| Digi-Key Part Number | LAV35VB181J-ND |
2000 |
.02800 |
Extended Price
56.00 |
| Manufacturer Part Number | LAV35VB181J | |||
| Description | INDUCTOR 180UH 125MA RADIAL LEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAV35VB181J |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 180.000 µH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 125.000 mA [Max] |
| Shielding | Unshielded |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAV35VB181J LAV35VB181J |
INDUCTOR 180UH 125MA RADIAL LEAD - LAV35VB181J (LAV35VB181J-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 180UH 125MA RADIAL LEAD - LAV35VB181J
Order 'inductor 180uh 125ma radial lead - LAV35VB181J' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB181J-ND.
INDUCTOR 180UH 37MA AXIAL LEAD - LAL02NA181K
Order 'inductor 180uh 37ma axial lead - LAL02NA181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA181K-ND.
INDUCTOR 180UH 37MA AXIAL LEAD - LAL02TB181K
Order 'inductor 180uh 37ma axial lead - LAL02TB181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB181K-ND.
INDUCTOR 180UH 37MA AXIAL LEAD - LAL02VA181K
Order 'inductor 180uh 37ma axial lead - LAL02VA181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VA181K-ND.
INDUCTOR 180UH 37MA AXIAL LEAD - LAL02VD181K
Order 'inductor 180uh 37ma axial lead - LAL02VD181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VD181K-ND.
INDUCTOR 180UH 80MA AXIAL LEAD - LAL03KH181K
Order 'inductor 180uh 80ma axial lead - LAL03KH181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KH181K-ND.
INDUCTOR 27UH 125MA AXIAL LEAD - LAL03KH270K
Order 'inductor 27uh 125ma axial lead - LAL03KH270K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KH270K-ND.
INDUCTOR 180UH 80MA AXIAL LEAD - LAL03NA181K
Order 'inductor 180uh 80ma axial lead - LAL03NA181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NA181K-ND.
INDUCTOR 27UH 125MA AXIAL LEAD - LAL03NA270K
Order 'inductor 27uh 125ma axial lead - LAL03NA270K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NA270K-ND.
INDUCTOR 180UH 80MA AXIAL LEAD - LAL03TA181K
Order 'inductor 180uh 80ma axial lead - LAL03TA181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TA181K-ND.
INDUCTOR 27UH 125MA AXIAL LEAD - LAL03TA270K
Order 'inductor 27uh 125ma axial lead - LAL03TA270K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TA270K-ND.
INDUCTOR 180UH 80MA AXIAL LEAD - LAL03TB181K
Order 'inductor 180uh 80ma axial lead - LAL03TB181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TB181K-ND.
INDUCTOR 27UH 125MA AXIAL LEAD - LAL03TB270K
Order 'inductor 27uh 125ma axial lead - LAL03TB270K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TB270K-ND.
INDUCTOR 180UH 80MA AXIAL LEAD - LAL03VB181K
Order 'inductor 180uh 80ma axial lead - LAL03VB181K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03VB181K-ND.
INDUCTOR 27UH 125MA AXIAL LEAD - LAL03VB270K
Order 'inductor 27uh 125ma axial lead - LAL03VB270K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03VB270K-ND.
Send this link via E-Mail
Help With This Screen