CAP CERM 39000PF 16V X7R 0402 - C0402C393K4RACTU - Capacitors
| Digi-Key Part Number | 399-4894-2-ND |
10000 30000 |
.07000 .05500 |
Extended Price
700.00 1650.00 |
| Manufacturer Part Number | C0402C393K4RACTU | |||
| Description | CAP CERM 39000PF 16V X7R 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C393K4RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C393K4RACTU C0402C393K4RACTU 399 4894 2 ND 39948942ND 399-4894-2 |
C0402C393K4RACTU Specification Sheet
CAP CERM 39000PF 16V X7R 0402 - C0402C393K4RACTU (399-4894-2-ND) - Capacitors
Related parts Capacitors :CAP CERM 39000PF 16V X7R 0402 - C0402C393K4RACTU
Order 'cap cerm 39000pf 16v x7r 0402 - C0402C393K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4894-1-ND.
CAP CERM 39000PF 16V X7R 0402 - C0402C393K4RACTU
Order 'cap cerm 39000pf 16v x7r 0402 - C0402C393K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4894-2-ND.
CAP CERM 39000PF 16V X7R 0402 - C0402C393K4RACTU
Order 'cap cerm 39000pf 16v x7r 0402 - C0402C393K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4894-6-ND.
CAP CERM 12000PF 16V X7R 0402 - C0402C123K4RACTU
Order 'cap cerm 12000pf 16v x7r 0402 - C0402C123K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4875-1-ND.
CAP CERM 12000PF 16V X7R 0402 - C0402C123K4RACTU
Order 'cap cerm 12000pf 16v x7r 0402 - C0402C123K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4875-2-ND.
CAP CERM 15000PF 16V X7R 0402 - C0402C153K4RACTU
Order 'cap cerm 15000pf 16v x7r 0402 - C0402C153K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4878-1-ND.
CAP CERM 15000PF 16V X7R 0402 - C0402C153K4RACTU
Order 'cap cerm 15000pf 16v x7r 0402 - C0402C153K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4878-2-ND.
CAP CERM 18000PF 16V X7R 0402 - C0402C183K4RACTU
Order 'cap cerm 18000pf 16v x7r 0402 - C0402C183K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4881-1-ND.
CAP CERM 18000PF 16V X7R 0402 - C0402C183K4RACTU
Order 'cap cerm 18000pf 16v x7r 0402 - C0402C183K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4881-2-ND.
CAP CERM 27000PF 16V X7R 0402 - C0402C273K4RACTU
Order 'cap cerm 27000pf 16v x7r 0402 - C0402C273K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4888-1-ND.
CAP CERM 27000PF 16V X7R 0402 - C0402C273K4RACTU
Order 'cap cerm 27000pf 16v x7r 0402 - C0402C273K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4888-2-ND.
CAP CERM 33000PF 16V X7R 0402 - C0402C333K4RACTU
Order 'cap cerm 33000pf 16v x7r 0402 - C0402C333K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4891-1-ND.
CAP CERM 33000PF 16V X7R 0402 - C0402C333K4RACTU
Order 'cap cerm 33000pf 16v x7r 0402 - C0402C333K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4891-2-ND.
CAP CERM 39000PF 10V X7R 0402 - C0402C393K8RACTU
Order 'cap cerm 39000pf 10v x7r 0402 - C0402C393K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4895-1-ND.
CAP CERM 39000PF 10V X7R 0402 - C0402C393K8RACTU
Order 'cap cerm 39000pf 10v x7r 0402 - C0402C393K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4895-2-ND.
Send this link via E-Mail
Help With This Screen