Fixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04TB150K
INDUCTOR 15UH 460MA AXIAL LEAD - LAL04TB150K - Inductors, Coils, Chokes
| Digi-Key Part Number | LAL04TB150K-ND |
2500 |
.03500 |
Extended Price
87.50 |
| Manufacturer Part Number | LAL04TB150K | |||
| Description | INDUCTOR 15UH 460MA AXIAL LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAL04TB150K |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Bulk |
| Type | - |
| Current | 460mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 17MHz |
| DC Resistance (DCR) | 720.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAL04TB150K LAL04TB150K |
LAL04TB150K Specification Sheet
INDUCTOR 15UH 460MA AXIAL LEAD - LAL04TB150K (LAL04TB150K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04TB150KFixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04TB150K
Order 'inductor 15uh 460ma axial lead - LAL04TB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04TB150K-ND.
Fixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04KB150K
Order 'inductor 15uh 460ma axial lead - LAL04KB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04KB150K-ND.
Fixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04NA150K
Order 'inductor 15uh 460ma axial lead - LAL04NA150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04NA150K-ND.
Fixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04SK150K
Order 'inductor 15uh 460ma axial lead - LAL04SK150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL04SK150K-ND.
Fixed Inductors, Coils, Choke 15µH 145mA Axial Taiyo Yuden - LAL02NA150K
Order 'inductor 15uh 145ma axial lead - LAL02NA150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA150K-ND.
Fixed Inductors, Coils, Choke 1.5µH 250mA Axial Taiyo Yuden - LAL02NA1R5K
Order 'inductor 1.5uh 250ma axial lead - LAL02NA1R5K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA1R5K-ND.
Fixed Inductors, Coils, Choke 15µH 145mA Axial Taiyo Yuden - LAL02TB150K
Order 'inductor 15uh 145ma axial lead - LAL02TB150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB150K-ND.
Fixed Inductors, Coils, Choke 1.5µH 250mA Axial Taiyo Yuden - LAL02TB1R5K
Order 'inductor 1.5uh 250ma axial lead - LAL02TB1R5K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB1R5K-ND.
Fixed Inductors, Coils, Choke 15µH 145mA Axial Taiyo Yuden - LAL02VA150K
Order 'inductor 15uh 145ma axial lead - LAL02VA150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VA150K-ND.
Fixed Inductors, Coils, Choke 1.5µH 250mA Axial Taiyo Yuden - LAL02VA1R5K
Order 'inductor 1.5uh 250ma axial lead - LAL02VA1R5K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VA1R5K-ND.
Fixed Inductors, Coils, Choke 15µH 145mA Axial Taiyo Yuden - LAL02VD150K
Order 'inductor 15uh 145ma axial lead - LAL02VD150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VD150K-ND.
Fixed Inductors, Coils, Choke 1.5µH 250mA Axial Taiyo Yuden - LAL02VD1R5K
Order 'inductor 1.5uh 250ma axial lead - LAL02VD1R5K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VD1R5K-ND.
Fixed Inductors, Coils, Choke 15µH 145mA Axial Taiyo Yuden - LAL03KH150K
Order 'inductor 15uh 145ma axial lead - LAL03KH150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KH150K-ND.
Fixed Inductors, Coils, Choke 1.5µH 250mA Axial Taiyo Yuden - LAL03KH1R5M
Order 'inductor 1.5uh 250ma axial lead - LAL03KH1R5M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KH1R5M-ND.
Fixed Inductors, Coils, Choke 15µH 145mA Axial Taiyo Yuden - LAL03NA150K
Order 'inductor 15uh 145ma axial lead - LAL03NA150K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NA150K-ND.
Options for Fixed Inductors, Coils, Choke 15µH 460mA Axial Taiyo Yuden - LAL04TB150K
Send this link via E-Mail
Help With This Screen
