Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU - Capacitors

Digi-Key Part Number 399-4884-2-ND
Price Break
10000
30000
Unit Price
.06700
.05200
Extended Price
670.00
1560.00
Manufacturer Part NumberC0402C223K8RACTU
DescriptionCAP CERM 22000PF 10V X7R 0402
Quantity Available 10000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC0402C223K8RACTU
VendorKemet
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated10V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0402C223K8RACTU
C0402C223K8RACTU
399 4884 2 ND
39948842ND
399-4884-2

C0402C223K8RACTU Specification Sheet

Image of CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU

CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU (399-4884-2-ND) - Capacitors

Related parts Capacitors :
CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU
 Order 'cap cerm 22000pf 10v x7r 0402 - C0402C223K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4884-1-ND.
CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU
 Order 'cap cerm 22000pf 10v x7r 0402 - C0402C223K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4884-2-ND.
CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU
 Order 'cap cerm 22000pf 10v x7r 0402 - C0402C223K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4884-6-ND.
CAP CERM 12000PF 10V X7R 0402 - C0402C123K8RACTU
 Order 'cap cerm 12000pf 10v x7r 0402 - C0402C123K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4876-1-ND.
CAP CERM 12000PF 10V X7R 0402 - C0402C123K8RACTU
 Order 'cap cerm 12000pf 10v x7r 0402 - C0402C123K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4876-2-ND.
CAP CERM 15000PF 10V X7R 0402 - C0402C153K8RACTU
 Order 'cap cerm 15000pf 10v x7r 0402 - C0402C153K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4879-1-ND.
CAP CERM 15000PF 10V X7R 0402 - C0402C153K8RACTU
 Order 'cap cerm 15000pf 10v x7r 0402 - C0402C153K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4879-2-ND.
CAP CERM 18000PF 10V X7R 0402 - C0402C183K8RACTU
 Order 'cap cerm 18000pf 10v x7r 0402 - C0402C183K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4882-1-ND.
CAP CERM 18000PF 10V X7R 0402 - C0402C183K8RACTU
 Order 'cap cerm 18000pf 10v x7r 0402 - C0402C183K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4882-2-ND.
CAP CERM 22000PF 6.3V X7R 0402 - C0402C223K9RACTU
 Order 'cap cerm 22000pf 6.3v x7r 0402 - C0402C223K9RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4885-1-ND.
CAP CERM 22000PF 6.3V X7R 0402 - C0402C223K9RACTU
 Order 'cap cerm 22000pf 6.3v x7r 0402 - C0402C223K9RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4885-2-ND.
CAP CERM 27000PF 10V X7R 0402 - C0402C273K8RACTU
 Order 'cap cerm 27000pf 10v x7r 0402 - C0402C273K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4889-1-ND.
CAP CERM 27000PF 10V X7R 0402 - C0402C273K8RACTU
 Order 'cap cerm 27000pf 10v x7r 0402 - C0402C273K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4889-2-ND.
CAP CERM 33000PF 10V X7R 0402 - C0402C333K8RACTU
 Order 'cap cerm 33000pf 10v x7r 0402 - C0402C333K8RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4892-1-ND.
CAP CERM 33000PF 10V X7R 0402 - C0402C333K8RACTU
 Order 'cap cerm 33000pf 10v x7r 0402 - C0402C333K8RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4892-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU Next: CAP CERM 22000PF 10V X7R 0402 - C0402C223K8RACTU