INDUCTOR .47UH 330MA AXIAL LEAD - LAL03VBR47M - Inductors, Coils, Chokes
| Digi-Key Part Number | LAL03VBR47M-ND |
2000 |
.03850 |
Extended Price
77.00 |
| Manufacturer Part Number | LAL03VBR47M | |||
| Description | INDUCTOR .47UH 330MA AXIAL LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LAL03VBR47M |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±20% |
| Package / Case | Axial |
| Packaging | Tray |
| Type | - |
| Current | 330mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | 230MHz |
| DC Resistance (DCR) | 560.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -25°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LAL03VBR47M LAL03VBR47M |
LAL03VBR47M Specification Sheet
INDUCTOR .47UH 330MA AXIAL LEAD - LAL03VBR47M (LAL03VBR47M-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .47UH 330MA AXIAL LEAD - LAL03VBR47M
Order 'inductor .47uh 330ma axial lead - LAL03VBR47M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03VBR47M-ND.
INDUCTOR .47UH 330MA AXIAL LEAD - LAL02NAR47K
Order 'inductor .47uh 330ma axial lead - LAL02NAR47K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NAR47K-ND.
INDUCTOR .47UH 330MA AXIAL LEAD - LAL03TBR47M
Order 'inductor .47uh 330ma axial lead - LAL03TBR47M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TBR47M-ND.
INDUCTOR .47UH 330MA AXIAL LEAD - LAP02KRR47K
Order 'inductor .47uh 330ma axial lead - LAP02KRR47K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAP02KRR47K-ND.
INDUCTOR .47UH 330MA AXIAL LEAD - LAP02TAR47K
Order 'inductor .47uh 330ma axial lead - LAP02TAR47K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAP02TAR47K-ND.
INDUCTOR .47UH 610MA AXIAL LEAD - LAL02TBR47K
Order 'inductor .47uh 610ma axial lead - LAL02TBR47K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TBR47K-ND.
INDUCTOR .47UH 610MA AXIAL LEAD - LAL02VAR47K
Order 'inductor .47uh 610ma axial lead - LAL02VAR47K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VAR47K-ND.
INDUCTOR .47UH 610MA AXIAL LEAD - LAL02VDR47K
Order 'inductor .47uh 610ma axial lead - LAL02VDR47K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02VDR47K-ND.
INDUCTOR .47UH 1150MA AXIAL LEAD - LAL03KHR47M
Order 'inductor .47uh 1150ma axial lead - LAL03KHR47M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03KHR47M-ND.
INDUCTOR .47UH 1150MA AXIAL LEAD - LAL03NAR47M
Order 'inductor .47uh 1150ma axial lead - LAL03NAR47M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03NAR47M-ND.
INDUCTOR .47UH 1150MA AXIAL LEAD - LAL03TAR47M
Order 'inductor .47uh 1150ma axial lead - LAL03TAR47M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL03TAR47M-ND.
INDUCTOR 47UH 70MA AXIAL LEAD - LAL02NA470K
Order 'inductor 47uh 70ma axial lead - LAL02NA470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA470K-ND.
INDUCTOR 4.7UH 190MA AXIAL LEAD - LAL02NA4R7K
Order 'inductor 4.7uh 190ma axial lead - LAL02NA4R7K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02NA4R7K-ND.
INDUCTOR 47UH 70MA AXIAL LEAD - LAL02TB470K
Order 'inductor 47uh 70ma axial lead - LAL02TB470K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB470K-ND.
INDUCTOR 4.7UH 190MA AXIAL LEAD - LAL02TB4R7K
Order 'inductor 4.7uh 190ma axial lead - LAL02TB4R7K' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAL02TB4R7K-ND.
Send this link via E-Mail
Help With This Screen
